TE Connectivity 165046

Insulated pin cable lug, 1.0-2.6 mm², AWG 16 to 14, 1.8 mm, blue, 165046
$ 0.506
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 165046.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago

Master Electronics

Sager Electronics

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
+54.60%

Alternate Parts

Price @ 1000
$ 0.506
$ 0.352
Stock
338,211
18,636
Authorized Distributors
6
3
Gender
Male
-
Pitch
-
-
Number of Positions
-
-
Number of Rows
-
-
Mount
-
-
Contact Plating
Tin
Tin
Housing Material
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2007-10-12
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Avikrimp Wire Pin Terminal for 16-14 AWG Wire, Bag
Terminal, 1.3 to 2mm2, Tin, Snap Plug, 16 to 14 AWG, Copper, InsulKrimp 19034 Series
Avikrimp Spade Tongue Terminal for 16-14 AWG Wire, Carton
PanduitPV14-P47-M
Pin Terminal, 14 AWG, 600 V, Vinyl Insulated, Blue, Crimp Termination Only, 1000 PK
Pin Terminal 12 - 10 AWG 1C Yellow Copper/Tin-Plated Vinyl 500 Pack
TE Connectivity165085
Terminal, Wire Pin, 12-10Awg, Crimp, Yel; |Te Connectivity Amp 165085

Descriptions

Descriptions of TE Connectivity 165046 provided by its distributors.

Insulated pin cable lug, 1.0-2.6 mm², AWG 16 to 14, 1.8 mm, blue, 165046
PIDG SERINSULATED TIN PLATED CRIMP PIN CONN 17 TO 13.5AWG 1.8MM PIN DIA BLUE
Pin Terminal 14-16AWGCopper Blue M 20.3mm Tin Box
Pin Terminal 13.5-17AWG M 20.3mm Tin Loose Piece
TE Connectivity Pin Terminal Insulated Terminal, PIDG Series, Max Wire 2.6mm² Min Wire 1mm² Blue 1.8mm Pin Dia
Terminals TERM WIRE PIN 16-14 AWG
165046, TE CONNECTIVITY/AMP BRAND
CONN WIRE PIN TERM 14-16AWG PIDG
PIDG WIRE PIN 1.00-2.60MM2 BLUE
PIDG WIRE PIN Crimp Wire Terminal Type: Wire Pin Terminal Primary Product Color: Blue Mating Pin Diameter: .07 in Mating Pin Diameter: 1.78 mm Compatible Insulation Diameter Range: .17 in .115 – .17 in Wire Pin Terminal Blue .07" 1.78 mm | Pidg Formed Wire Pin | Part Number: 165046 | Internal Number: 165046 | Alias Number: AMPS-0-0165046-0 | .07" | TE Connectivity | PIDG

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty