Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 19164-0048

Quick Disconnect Terminal, 1 to 2.5mm2, NiAc, Zinc Chromate, 14 to 16 AWG, Brass, Blue
$ 0.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19164-0048.

Molex

Datasheet1 page16 years ago

IHS

element14

JRH Electronics

Master Electronics

Inventory History

3 month trend:
+78.32%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-05-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Avikrimp Spade Tongue Terminal for 16-14 AWG Wire, Carton
Quick Disconnect Terminal, 14-16AWG, Brass, Blue, M, 20.83mm, Zinc Chromate, Avikrimp™, Bag
Avikrimp Quick Disconnect, Male, for 14-16 (2.00-1.30mm²), Box, Tab 4.75 x 0.51mm, Carton
TE Connectivity42565-2
Quick Disconnect Terminal, FASTON 250, Male Quick Disconnect, 6.35mm x 0.81mm, 0.25 x 0.032
TERMINAL, MALE DISCONNECT, VINYL INSULATED BUTTED SEAM 16-14 AWG, 72M-250-32-P
TE Connectivity928794-2
Connector Accessory, 0.071in Min Cable Dia, 0.114in Max Cable Dia, Copper Zinc Alloy

Descriptions

Descriptions of Molex 19164-0048 provided by its distributors.

Quick Disconnect Terminal, 1 to 2.5mm2, NiAc, Zinc Chromate, 14 to 16 AWG, Brass, Blue
Quick Disconnect Terminal 14-16AWG Copper Blue M 40.39mm Zinc Chromate Perma-Seal™ Bag
Perma-Seal Male Quick Disconnect Tab for 16-14 AWG Wire, Tab Size 6.35 x 0.81mm, Carton
MALE DISCONNECT, 6.35X0.81mm, 16-14AWG; Product Range:Perma-Seal 19164 Series; Terminal Type:Male Quick Disconnect; Tab Size - Metric:6.35mm x
Gender = Plug / Tab Width mm = 6.35 / Tab Thickness mm = 0.81 / Cross-Section Min. mm² = 1 / Cross-Section Max. mm² = 2.5 / Cross-Section AWG Min. AWG = 16 / Cross-Section AWG Max. AWG = 14 / Connector Material = Brass / Plating Material = Zinc Chromate / Insulation = Insulated / Insulator Material = Polyamide (PA) / Insulator Colour = Blue / Overall Length mm = 40.4 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0191640048
  • 19164-0048.
  • 191640048
  • SBB-9262
  • SBB9262