Panduit DNF14-250FIM-L

Quick Disconnect Terminal 14-16AWG Brass Blue M 22.9mm Nickel Bottle
$ 0.979
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit DNF14-250FIM-L.

Master Electronics

Datasheet1 page25 years ago
Datasheet1 page14 years ago

Farnell

Sager Electronics

Inventory History

3 month trend:
-23.98%

Supply Chain

Country of OriginMX

Related Parts

Perma-Seal Male Quick Disconnect Tab for 14-16 AWG Wire, Tab Size 6.35 x 0.81mm, Bag
Spade Tongue Terminal 14-16AWG 20.4mm 7.7mm Tin Avikrimp™ Loose Piece
Quick Disconnect Terminal 14-16AWG Brass Blue M 20.83mm Zinc Chromate Avikrimp™ Bag
TE Connectivity42565-2
Quick Disconnect Terminal, FASTON 250, Male Quick Disconnect, 6.35mm x 0.81mm, 0.25 x 0.032
Quick Disconnect Terminal 14-16AWG Copper Blue M 24.3mm Nickel Bottle
Quick Disconnect Terminal 18-22AWG Brass Red M 23.1mm Nickel Bottle

Descriptions

Descriptions of Panduit DNF14-250FIM-L provided by its distributors.

Quick Disconnect Terminal 14-16AWG Brass Blue M 22.9mm Nickel Bottle
The vibration resistant male tab disconnect is made of brass and is nickel-plated. It is fully insulated in a blue nylon housing. It has a tab size of 0.250 x 0.032 (6.3 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm). It is 0.90 (22.9 m
Male Disconnect, 6.35Mm, 14Awg, Blu; Product Range:Dnf-Fim Series; Terminal Type:Male Quick Disconnect; Tab Size - Metric:6.35Mm X 0.81Mm; Tab Size - Imperial:0.25" X 0.032"; Wire Size Awg Min:16Awg; Wire Size Awg Max:14Awg Rohs Compliant: Yes |Panduit DNF14-250FIM-L
Disconnect can be inserted and removed from the male tab without the use of tools for lower installed cost. Fully insulated design provides protection from electrical shorts. Internal barrel serrations assure good wire contact and maximum tensile strength. Internal wire stop assures proper length of insertion into terminal barrel, providing a higher quality connection. UL Flammability UL 94V-2/HB, maximum insulation temperature 221 Degrees Fahrenheit (105 Degrees Celsius). UL and CSA rated up to 600 Volts per UL 310.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • DNF14-250FIM-L.