Multicomp 8589-0853

Conn SMA Adapter 0Hz to 124GHz 50Ohm ST Panel Mount RCP/RCP Gold
$ 17.25
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp 8589-0853.

element14

Datasheet1 page25 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
-100%

Related Parts

RF SMA Connector, 1 Contact(s), Board Mount, Surface Mount Terminal, Locking, Receptacle
TE Connectivity5-1814400-1
RF SMA Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack
Amphenol RF031-9
RF / Coaxial Adapter, BNC, Jack, BNC, Plug, Right Angle Adapter, 50 ohm
RF SMA Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack
RF / Coaxial Connector, MMCX Coaxial, Straight Jack, Surface Mount Vertical, 50 ohm
TE Connectivity1053378-1
RF SMA Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack

Descriptions

Descriptions of Multicomp 8589-0853 provided by its distributors.

Conn SMA Adapter 0Hz to 124GHz 50Ohm ST Panel Mount RCP/RCP Gold
Coaxial,SMA 124GHz 50
RF COAXIAL CONNECTOR, ADAPTER; Connector Type:Intra-Series Coaxial; Convert From Connector:SMA Coaxial; Convert From Gender:Receptacle; Impedance:50ohm; Convert To Connector:SMA Coaxial; Contact Material:Beryllium Copper; Convert To Gender:Receptacle; Contact Plating:Gold; Connector Mounting:Panel; Body Style:Straight Adapter; Connector Mounting Orientation:Panel; Connector Type:SMA, Coaxial; Connector Type A:SMA Jack; Connector Type B:SMA Jack; Contact Material:Beryllium Copper; Contact Plating:Gold; Convert From:SMA Jack; Convert To:SMA Jack; Mounting Type:Panel

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8589-0853.