Multicomp 601LT

Quick Disconnect Terminal 16AWG to 14AWG 5.08mm² 2.96mm 6.8mm Tin Loose
$ 1.874
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp 601LT.

Farnell

Datasheet1 page12 years ago
Datasheet1 page12 years ago
Datasheet1 page13 years ago

element14

Newark

Inventory History

3 month trend:
-2.55%

Related Parts

TE Connectivity640905-1
PIDG Quick Disconnect Terminal 14-16AWG Brass Blue F 23.36mm Tin PIDG™ Loose
TE Connectivity640919-1
Quick Disconnect Terminal 14-16 Amp Female 20.83mm 5.84mm Tin Loose Piece
TE Connectivity3-520140-2
Quick Disconnect Terminal, Ultra-Fast FASTON, Female Quick Disconnect, 6.35mm x 0.81mm
Quick Disconnect Terminal, DNF, Female Quick Disconnect, 6.35mm x 0.81mm, 0.25 x 0.032, 16 AWG
Female Disconnect, nylon fully insulated, 16 to 14 AWG, .250 x .032 tab size, funnel entry
Quick Disconnect Terminal 14-16AWG F 21.84mm 9.65mm Tin Bag

Descriptions

Descriptions of Multicomp 601LT provided by its distributors.

Quick Disconnect Terminal 16AWG to 14AWG 5.08mm² 2.96mm 6.8mm Tin Loose
Avnet Japan
TERMINAL, FEMALE, 14-16 AWG, PK100; Product Range: -; Terminal Type: Female Quick Disconnect; Tab Size - Metric: 6.35mm x 0.81mm; Tab Size - Imperial: 0.25" x 0.032"; Wire Size AWG Min: 16AWG; Wire Size AWG Max: 14AWG; Insulat
Terminal, Female Disconnect, 0.8X6.35Mm, Crimp; Terminal, Tipo:Hembra De Desconexión Rápida; Rango De Producto:-; Tamaño De La Lengüeta - Imperial:0.25" X 0.032"; Tamaño De La Lengueta - Métrico:6.35Mm X 0.81Mm; Aislante, Color:- |Multicomp Pro 601LT

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]