Multicomp 3963

Butt Splice Terminal 10-12AWG Copper Yellow 41.04mm Electro Tin
$ 55.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp 3963.

Newark

Datasheet1 page13 years ago

element14

Inventory History

3 month trend:
-1.92%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2012-11-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Quick Disconnect Terminal, InsulKrimp 19007, Female Quick Disconnect, 6.35mm x 0.81mm
Splice Terminal 10-12AWG Copper Yellow 44.45mm Tin Perma-Seal™ Bag
TE Connectivity165085
Insulated pin cable lug, 2.6-6.6 mm², AWG 12 to 10, 2.59 mm, yellow, 165085
TE Connectivity2-32994-1
2-32994-1 Mini-Reel TERMINAL,SOLIS R 12-10 8 RoHS Compliant: Yes
TE Connectivity32588
P.i.d.g. Spade, Wire Size: 12-10, Wire Terminal |Amp Te Connectivity 32588
Ring Tongue Terminal 10-12AWG 27.33mm 9.53mm Electro-Tin InsulKrimp™ Adhesive T/R

Descriptions

Descriptions of Multicomp 3963 provided by its distributors.

Butt Splice Terminal 10-12AWG Copper Yellow 41.04mm Electro Tin
BUTT TERMINAL
TERMINAL, BUTT SPLICE, CRIMP, YELLOW; Insulator Colour: Yellow; Product Range: -; Wire Size AWG Min: 12AWG; Wire Size AWG Max: 10AWG; Conductor Area CSA: -; Insulator Material: Polyolefin; Connector Type: Butt Splice 84N981
Terminal; Connector Type:Butt Splice; Wire Size (AWG):12-10; Insulator Material:Polyolefin; Insulator Color:Yellow; Contact Material:Copper; Contact Plating:Tin; Connector Type:Butt Splice; Terminal Insulation:Heat Shrink Polyolefin ;RoHS Compliant: Yes

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]