Mueller BU-P72913-2

Test Connector Banana Jack Panel Mount 4MM 36 A 1000 V Red Pack Of 10 Bu Series
$ 38.464
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mueller BU-P72913-2.

RS (Formerly Allied Electronics)

Datasheet1 page6 years ago
Datasheet1 page10 years ago

TME

Inventory History

3 month trend:
+3.91%

Related Parts

TE Connectivity5-747905-2
D Sub Connector, Standard, Receptacle, AMPLIMITE HDP-20 Series, 9 Contacts, DE, Solder Cup
TE Connectivity1546413-3
Connector; Ethernet; Sealed RJ-45; Receptacle; IP 67; w/ Jack; Panel Mount
TE Connectivity5-747913-2
CONN D-SUB RCPT 25POS SLDR CUP / 25 Position D-Sub Receptacle, Female Sockets Connector
Modular Connectors / Ethernet Connectors MDJCK 8/8 RA LOPRO INVERTED
2.54mm Pitch C-Grid Shunt Terminal Housings, 0.762µm Gold (Au), 2 Circuits, with Pin Stop
Modular Connector, Modular Jack, 1 x 1 (Port), 6P6C, Cat3, Through Hole Mount

Descriptions

Descriptions of Mueller BU-P72913-2 provided by its distributors.

TEST CONNECTOR BANANA JACK PANEL MOUNT 4MM 36 A 1000 V RED PACK OF 10 BU SERIES
CONN, BANANA, JACK, 36A, QC/SOLDER, RED; Gender: Jack; Connector Mounting: Panel Mount; Current Rating: 36A; Voltage Rating: 1kV; Contact Plating: Gold Plated Contacts; Connector Colour: Red; Contact Material: Brass; Contact Termination Type: Quick Connect, Solder; Product Range: -; SVHC: No SVHC (15-Jan-2019)
Socket Mount = Panel Mount / Socket Diameter = 4 mm / Panel Mount = Threaded / Contact Material = Brass / Contact Plating = Gold / Insulation Material = Polyamide (PA) / Rated Current A = 36 / Rated Voltage AC kVAC = 1 / Rated Voltage DC kVDC = 1 / Orientation = Straight / Overall Length mm = 30 / Colour = Red / Termination Type = Blade Terminal, 6.3 x 0.8 mm

Manufacturer Aliases

Mueller has several brands around the world that distributors may use as alternate names. Mueller may also be known as the following names:

  • MUELLER ELECTRIC
  • Mueller Electric Co
  • Mueller Electric Company
  • MUELL
  • MUELLER GROUP
  • MUELLER ELECTRIC EUROPE
  • MUELLER/EDGE
  • MUELLER/CRANE
  • Mueller Electronics
  • MUELLER ELECTRI
  • Mueller Electric Comapny Inc
  • MUELLER ELECTRIC COM
  • MÌÎ_ller

Part Number Aliases

This part may be known by these alternate part numbers:

  • BU-P72913-2.