Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1546413-3

Modular Connector Cat 5e UTP Cable 1 Port RJ-45 Backside Jack Front/Flush Jack

$ 66.253
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1546413-3.

IHS

Datasheet4 pages2 years ago

element14 APAC

Sager Electronics

TE Connectivity

Factory Futures

Inventory History

3 month trend:
+28.52%

CAD Models

Download TE Connectivity 1546413-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Souriau Circular Connector, Plug, UT0 Series, 8-Pin, Flange Mount, Crimp, IP67, IP68, IP69K
Amphenol IndustrialPT02A-12-8SX
Conn MIL-C-26482 Circular SKT 8 POS Solder Cup ST Box Mount 8 Terminal 1 Port
Amphenol IndustrialPT02P-12-8S
MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialPT03A-12-8S
MIL Series Connector, 8 Contact(s), Aluminium Alloy, Female, Solder Terminal, Receptacle
MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 1546413-3 provided by its distributors.

Modular Connector Cat 5e UTP Cable 1 Port RJ-45 Backside Jack Front/Flush Jack
Connector; Ethernet; Sealed RJ-45; Receptacle; IP 67; w/ Jack; Panel Mount
Modular Conn/Ethernet Conn BLKHD PASSTHRU W/JCK
Telecom and Datacom Connector, 8 Contact(s), Female, Straight, #1-14, Receptacle
Industrial Ethernet Circular Sealed RJ45 Connectors BLKHD PASSTHRU W/JCK
Ethernet Connector; Connector Type:Ethernet; Gender:Jack; No. of Contacts:8; Connector Mounting:Panel; Connector Type:Ethernet ;RoHS Compliant: Yes
ETHERNET RJ-45 BLKHD PASSTHRU Data Rate: .01 Gb/s Modular Jack & Plug Interface Type: Circular RJ45 Port Configuration: Single Port Modular Jacks & Plugs Products: RJ Type Jacks & Plugs Modular Connector Style: Receptacle 0.01 Gb/s Circular RJ45 Single Port RJ Type Jacks & Plugs | Rj45 Connector | Part Number: 1546413-3 | Internal Number: 1546413-3 | TE Connectivity | Industrial RJ45 Variant 3

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1546413-3.