Mueller BU-P3452

Mueller BU-P3452 Plug Black Two-Pole Gold-Plated Pins ABS Casing
$ 7.579
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mueller BU-P3452.

element14 APAC

Datasheet1 page14 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-11.53%

Related Parts

TE Connectivity5-747904-2
D Sub Connector, Standard, Plug, AMPLIMITE HDP-20 Series, 9 Contacts, DE, Solder Cup
TE Connectivity205204-8
CONN D-SUB HOUSING PLUG 9POS / Plug for Male Contacts Housing D-Sub Connector 9 Position
TE Connectivity1658673-1
Conn High Density D-Sub PIN 62 POS Crimp ST Panel Mount 62 Terminal 1 Port Package
Amphenol RF112516
connector, rf coaxial, bnc str crimp plug, captive cont, for rg178, 196cable, 50 ohm
Amphenol RF031-71000-RFX
connector, rf coaxial, bnc commercial str plug, crimp-crimp, rg6(see notes), 75ohm-t2

Descriptions

Descriptions of Mueller BU-P3452 provided by its distributors.

Mueller BU-P3452 Plug Black Two-Pole Gold-Plated Pins ABS Casing
SHORTING BAR PIN TIP PLUG, 5A, BLACK; Connector Type: Tip Plug; For Use With: Mueller P4543 or Standard 0.08" Pin Jacks; Breakdown Voltage: 3kV; Current Rating: 5A; Wire Size AWG Max: -; Insulator Colour: Black; Product Range: -; SVHC: No SVHC (15-Jan-2019)
Connector A = 2x Pin Plug / Connector A Material = Brass / Connector A Plating = Gold / Connector B = 2x Pin Socket / Connector B Diameter = 2 mm / Connector B Material = Copper Alloy / Connector B Plating = Gold / Rated Current A = 5 / Insulation Material = Acrylonitrile Butadiene Styrene (ABS) / Colour = Black / Overall Length mm = 30.5

Manufacturer Aliases

Mueller has several brands around the world that distributors may use as alternate names. Mueller may also be known as the following names:

  • MUELLER ELECTRIC
  • Mueller Electric Co
  • Mueller Electric Company
  • MUELL
  • MUELLER GROUP
  • MUELLER ELECTRIC EUROPE
  • MUELLER/EDGE
  • MUELLER/CRANE
  • Mueller Electronics
  • MUELLER ELECTRI
  • Mueller Electric Comapny Inc
  • MUELLER ELECTRIC COM
  • MÌÎ_ller

Part Number Aliases

This part may be known by these alternate part numbers:

  • BU-P3452.