Amphenol RF 031-71000-RFX

connector, rf coaxial, bnc commercial str plug, crimp-crimp, rg6(see notes), 75ohm-t2
$ 4.212
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 031-71000-RFX.

IHS

Datasheet1 page14 years ago

Electro Sonic

Farnell

Master Electronics

element14

Inventory History

3 month trend:
-3.70%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1991-12-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Amphenol RF112133
connector, rf coaxial, bnc str crimp plug, captive cont, for rg179, 187 cable, 75 ohm
Amphenol RF031-71013-RFX
RF / Coaxial Connector, BNC Coaxial, Straight Plug, Solder, 75 ohm, Belden 179DT, 1520A, 1521A
Amphenol RF112119
connector, rf coaxial, bnc str crimp plug, captive cont, rg59, 62 cable, 75 ohm
TE Connectivity1-1337428-0
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
TE Connectivity5413589-8
Connector, Crimp; 75 Ohms; Straight; Coaxial; BNC; Gold; Plug; Brass; Polyethylene
TE Connectivity5-1634502-2
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug

Descriptions

Descriptions of Amphenol RF 031-71000-RFX provided by its distributors.

connector, rf coaxial, bnc commercial str plug, crimp-crimp, rg6(see notes), 75ohm-t2
CONN BNC PLUG STR 75 OHM CRIMP / BNC Connector Plug, Male Pin 75Ohm Free Hanging (In-Line) Crimp
RF BNC Connector, Male, Cable Mount, Crimp Terminal, Plug
Bayonet Lock,Male Pin,Plug 1 2GHz 75Ω silvery Latch lock Crimping wire mounting,free hanging,Through hole mounting 30.7mm(Length)
RF COAXIAL, BNC, STRAIGHT PLUG, 75OHM; Connector Type:BNC Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Crimp; Impedance:75ohm; Coaxial Cable Types:Belden 1694A, Belden 9248; Contact Material:Brass; Contact RoHS Compliant: Yes

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 031-71000RFX
  • 31-71000-RFX
  • 31-71000-RFX.
  • 31-71000RFX
  • 3171000RFX