Mueller BU-2929-M-20-0

Banana Plug, Copper, 3000 V (max.), 22 A, 18 AWG, 413, Black, Ul Listed
$ 12.15
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mueller BU-2929-M-20-0.

Newark

Datasheet1 page19 years ago

Master Electronics

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+29.90%

Related Parts

MuellerBU-16-2
Test Connectors, Probes & Testleads Red Unshrouded Stack
Pomona ElectronicsB-36-2
Test Lead, Banana Plug, 4 mm, Stackable - Banana Plug, 4 mm, Stackable, 914mm, Die-Cast Zinc
Pomona ElectronicsB-48-2
Pomona B-48-2# Banana Plug Patch Cord, Stackable, 48in Long, 15 A, 5000 V, Red, Bulk, B Series
Test Lead Multiple Feature Test Prod to Right Angle Shrouded Banana Plug
Red Shrouded Banana Plug on Both Ends-Silicone-1000V, 39 inch 18G
Pomona ElectronicsB-24-0
Cable Assembly, 1 Conductor(s), 18AWG, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Mueller BU-2929-M-20-0 provided by its distributors.

BANANA PLUG, COPPER, 3000 V (MAX.), 22 A, 18 AWG, 413, BLACK, UL LISTED
Contact A = Banana Plug, 4 mm / Contact B = Banana Plug, 4 mm / Rated Voltage AC kV = 3 / Rated Voltage DC kV = 3 / Rated Current A = 20 / Insulation Material = Silicone / Cross-Section mm² = 0.75 / Lead Length mm = 508 / Lead Colour = Black
TEST LEAD, STACKABLE BANANA PLUG, 508MM; Test Connector Type A: 4mm Stackable Banana Plug; Test Connector Type B: 4mm Stackable Banana Plug; Voltage Rating: 3kV; Current Rating: 20A; Insulator Colour: Black; Lead Length - Metric: 508mm; Lead Length - Imperial: 20"; Product Range: -; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Mueller has several brands around the world that distributors may use as alternate names. Mueller may also be known as the following names:

  • MUELLER ELECTRIC
  • Mueller Electric Co
  • Mueller Electric Company
  • MUELL
  • MUELLER GROUP
  • MUELLER ELECTRIC EUROPE
  • MUELLER/EDGE
  • MUELLER/CRANE
  • Mueller Electronics
  • MUELLER ELECTRI
  • Mueller Electric Comapny Inc
  • MUELLER ELECTRIC COM
  • MÌÎ_ller

Part Number Aliases

This part may be known by these alternate part numbers:

  • BU-2929-M-20-0.
  • BU2929-M-20-0