Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Mueller BU-16-2

Test Connectors, Probes & Testleads Red Unshrouded Stack
$ 4.08
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mueller BU-16-2.

Electro Sonic

Datasheet1 page19 years ago

Inventory History

3 month trend:
+22.74%

Descriptions

Descriptions of Mueller BU-16-2 provided by its distributors.

Test Connectors, Probes & Testleads Red Unshrouded Stack
Connector; Connector Type:Banana Plug; Color:Red; Contact Material:Brass; Series:BU; Contact Plating:Nickel ;RoHS Compliant: NA
Test Plug Tip = Unshrouded / Stacking = Stackable / Connector Diameter = 4 mm / Contact Material = Copper Alloy / Contact Plating = Nickel / Insulation = Insulated / Insulation Material = Polyamide (PA) / Rated Current A = 15 / Rated Voltage AC kVAC = 1 / Rated Voltage DC kVDC = 1 / Orientation = Straight / Overall Length mm = 47.7 / Colour = Red / Termination Type = Soldering

Manufacturer Aliases

Mueller has several brands around the world that distributors may use as alternate names. Mueller may also be known as the following names:

  • MUELLER ELECTRIC
  • Mueller Electric Co
  • Mueller Electric Company
  • MUELL
  • MUELLER GROUP
  • MUELLER ELECTRIC EUROPE
  • MUELLER/EDGE
  • MUELLER/CRANE
  • Mueller Electronics
  • MUELLER ELECTRI
  • Mueller Electric Comapny Inc
  • MUELLER ELECTRIC COM
  • MÌÎ_ller

Part Number Aliases

This part may be known by these alternate part numbers:

  • BU16-2