Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Pomona Electronics B-48-2

Test Lead 15A at 30VAC/60VDC 48.00 in. L Banana Plug End Beryllium Copper/PVC Lead
$ 9.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pomona Electronics B-48-2.

IHS

Datasheet1 page10 years ago

Newark

Jameco (USA)

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-11.87%

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Pomona ElectronicsB-36-0
Test Lead, Banana Plug, 4 mm, Stackable - Banana Plug, 4 mm, Stackable, 914mm, Die-Cast Zinc
Pomona ElectronicsB-36-5
Cable Assembly, 1 Conductor(s), 18AWG, Flexible Cord And Fixture Wire
Pomona ElectronicsB-36-7
Cable Assembly, 1 Conductor(s), 18AWG, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Pomona Electronics B-48-2 provided by its distributors.

Test Lead 15A at 30VAC/60VDC 48.00 in. L Banana Plug End Beryllium Copper/PVC Lead
Pomona B-48-2# Banana Plug Patch Cord, Stackable, 48in Long, 15 A, 5000 V, Red, Bulk, B Series
Cable Assembly, 1 Conductor(s), 18AWG, Flexible Cord And Fixture Wire
BANANA PLUG PATCH CORD (RED) BULK | Pomona Electronics B-48-2#
Banana Plug Patch Cord Red Bulk 3315214 B482 500 Pieces
Cable Assembly PVC 1.219m 18AWG Banana to Banana PL-PL
Test Connectors, Probes & Testleads 48 W/BAN PLUG RED
TEST LEAD, BANANA, RED, 48IN, 5000VDC
TEST LEAD BANANA TO BANANA 48"
PATCH CORD STKG BANA PLG 48" RED
TEST LEAD, RED, 1.219M, 60V, 15A; Test Connector Type A: 4mm Stackable Banana Plug; Test Connector Type B: 4mm Stackable Banana Plug; Voltage Rating: 60V; Current Rating: 15A; Insulator Colour: Red; Lead Length - Metric: 1.219

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • FLUKE CORP
  • POMONA ELECTRONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1895072
  • B-48-2#
  • B-48-2.
  • B-48-2..
  • B48-2