Pomona Electronics B-24-0

Cable Assembly, 1 Conductor(s), 18AWG, Flexible Cord And Fixture Wire
$ 8.805
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pomona Electronics B-24-0.

IHS

Datasheet1 page10 years ago

JRH Electronics

Farnell

Jameco (USA)

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-20.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8544.60.20.00
Introduction Date1999-02-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Pomona ElectronicsB-24-2
Cable Assembly, 1 Conductor(s), 18AWG, Flexible Cord And Fixture Wire
Pomona ElectronicsB-18-0
Pomona B-18-0 Test Lead 15A at 30VAC/60VDC 18 in. L Banana Plug End Beryllium Copper/PVC Lead
Pomona ElectronicsB-18-5
Cable Assembly, 1 Conductor(s), 18AWG, Flexible Cord And Fixture Wire
Pomona ElectronicsB-24-6
Cable Assembly, 1 Conductor(s), 18AWG, Flexible Cord And Fixture Wire
Pomona ElectronicsB-24-3
Cable Assembly, 1 Conductor(s), 18AWG, Flexible Cord And Fixture Wire
Pomona ElectronicsB-24-9
Cable Assembly, 1 Conductor(s), 18AWG, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Pomona Electronics B-24-0 provided by its distributors.

Cable Assembly, 1 Conductor(s), 18AWG, Flexible Cord And Fixture Wire
Test Cable Stackable Banana Plug to Stackable Banana Plug Black 24 Inch
Pomona B-24-0 Test Lead 15A at 30VAC/60VDC 24.00 in. L Banana Plug End Beryllium Copper/PVC Lead
BANANA PLUG PATCH CORD BULK (BLACK) | Pomona Electronics B-24-0#
Test Connectors, Probes & Testleads 24 W/BAN PLUG BLK
TEST LEAD, BANANA PLUG, BLK, 0.61M, 15A
TEST LEAD, BANANA, BLACK, 24IN, 5000VDC
BANANA PLUG, 4MM STACKABLE, BLK
PMON BANANA PLUG PATCH C;5-MOQ

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • FLUKE CORP
  • POMONA ELECTRONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1894547
  • B-24-0#
  • B-24-0.
  • B-240
  • B24-0
  • B240