Monolithic Power Systems MPQ8636HGLE-10-P

Fully Integrated, 10A, 18V, COT, OVP Non-Latch-off, CCM Sycn Buck Regulator
$ 2.128
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Monolithic Power Systems MPQ8636HGLE-10-P.

Monolithic Power Systems

Datasheet42 pages4 years ago

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-1.34%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

Synchronous Buck Regulator, Integrated, 2.0 A, 1.0 MHz, with Light Load Efficiency
Texas InstrumentsTPS54226RGTT
Conv DC-DC 2V to 18V Synchronous Step Down Single-Out 0.76V to 5.5V 2A 16-Pin VQFN EP T/R
Texas InstrumentsTPS54622RHLT
Conv DC-DC 4.5V to 17V Synchronous Step Down Single-Out 0.6V to 15V 6A 14-Pin VQFN EP T/R
Texas InstrumentsTPS62110RSAR
Adjustable, 1.5-A, 17-V Vin Step-Down Converter in QFN-16 16-QFN -40 to 85
Analog DevicesMAX15041ETE+TC90
MAX15041 Series 28V 3 A 385 kHz Buck SMT Switching Regulator - TQFN-16
IC REG BUCK ADJUSTABLE 5A 16QFN / Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 5A 16-VFQFN Exposed Pad

Descriptions

Descriptions of Monolithic Power Systems MPQ8636HGLE-10-P provided by its distributors.

Fully Integrated, 10A,18V, COT, OVP Non-Latch-off, CCM Sycn Buck Regulator
Buck Yes 200KHz~1MHz Adjustable 1 13V 611mV 18V 4.5V QFN
Conv DC-DC Single Step Down 4.5V to 18V 13-Pin QFN T/R
IC REG BUCK ADJUSTABLE 10A 16QFN
Cut Tape (CT) Discontinued Step-Down 2016 DC to DC switching regulator 18V 21.99923mg 10A 200kHz~1MHz
DC/DC CONV, SYNC BUCK, 1MHZ, 125DEG C;
Dc/Dc Conv, Sync Buck, 1Mhz, 125Deg C; Output Type:Adjustable; No. Of Outputs:1Outputs; Topology:Synchronous Buck (Step Down); Input Voltage Min:4.5V; Input Voltage Max:18V; Max Output Current:10A; Ic Case/Package:Qfn; Efficiency:-Rohs Compliant: Yes |Monolithic Power Systems (Mps) MPQ8636HGLE-10-P

Manufacturer Aliases

Monolithic Power Systems has several brands around the world that distributors may use as alternate names. Monolithic Power Systems may also be known as the following names:

  • Monolithic Power Systems Inc
  • MONOLITHIC
  • Monolithic Power Systems (MPS)
  • MPS
  • MONOLITHIC POWER
  • MICRO POWER SYSTEMS
  • MPS (Monolithic Power Systems)
  • Monolithic Power System
  • MONOLTHIC PO
  • Monolith Semiconductor Inc
  • MONOLITHIC POWER SYS
  • MPS INDUSTRIES INC
  • MPS - MONO
  • MONOLI
  • Monolithic Memories Inc
  • MONOLITHIPC POWER SYSTEMS
  • MPS (MONOLITHIC)
  • MONOLYTHIC POWER SYSTEMS
  • MONOLITHIC PWR
  • Monolitic Power Systems
  • MPS(MONOLI
  • MONOLITHICS POWER SYSTEMS
  • MONOLITHIC POWER SYTEMS
  • Monolithic PS

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPQ8636HGLE10P