Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS54622RHLT

Conv DC-DC 4.5V to 17V Synchronous Step Down Single-Out 0.6V to 15V 6A 14-Pin VQFN EP T/R
$ 2.986
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS54622RHLT.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages9 years ago
Datasheet37 pages11 years ago
Datasheet37 pages12 years ago
Technical Drawing2 pages14 years ago
Datasheet36 pages15 years ago

Newark

Farnell

HQonline

Arrow.cn

Inventory History

3 month trend:
-3.80%

CAD Models

Download Texas Instruments TPS54622RHLT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.986
$ 2.62
Stock
341,232
1,203,686
Authorized Distributors
3
2
Case/Package
VQFN
VQFN
Number of Pins
14
14
Number of Outputs
1
1
Max Output Current
6 A
6 A
Switching Frequency
1.6 MHz
1.6 MHz
Min Input Voltage
4.5 V
4.5 V
Max Input Voltage
17 V
17 V
Min Output Voltage
600 mV
-
Max Output Voltage
15 V
-
Efficiency
-
-
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS54622RHLT.

Related Parts

Texas InstrumentsTPS54620RHLT
4.5-V to 17-V, 6-A synchronous SWIFT™ buck converter 14-VQFN -40 to 150
Texas InstrumentsTPS54620RHLR
4.5-V to 17-V, 6-A synchronous SWIFT™ buck converter 14-VQFN -40 to 150
Texas InstrumentsTPS54623RHLR
Conv DC-DC 4.5V to 17V Synchronous Step Down Single-Out 0.6V to 15V 6A 14-Pin VQFN EP T/R
Synchronous Buck Regulator, Integrated, 2.0 A, 1.0 MHz, with Light Load Efficiency
IC REG BUCK ADJUSTABLE 5A 16QFN / Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 5A 16-VFQFN Exposed Pad
Analog DevicesMAX15041ETE+TC90
MAX15041 Series 28V 3 A 385 kHz Buck SMT Switching Regulator - TQFN-16

Descriptions

Descriptions of Texas Instruments TPS54622RHLT provided by its distributors.

Conv DC-DC 4.5V to 17V Synchronous Step Down Single-Out 0.6V to 15V 6A 14-Pin VQFN EP T/R
IC REG BUCK ADJ 6A 14VQFN Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 6A 14-VFQFN Exposed Pad
4.5-V to 17-V, 6-A synchronous SWIFT™ buck converter with hiccup current limit 14-VQFN -40 to 150
Buck Yes 200KHz~1.6MHz Adjustable 1 15V 600mV 17V 4.5V VQFN-14 SMD mount,glue mount 1mm(height)
Switching Regulator, Current-mode, 6A, 1600kHz Switching Freq-Max, PQCC14
TPS54622 Tape & Reel (TR) ACTIVE (Last Updated: 3days ago) Active DC to DC switching regulator 12V 3.5mm 6A 200kHz~1.6MHz
DC-DC CONV, BUCK, 1.6MHZ, QFN-14; Topologie: Buck Synchrone (Abaisseur); Tension, entrée min.: 4.5V; Tension, entrée max..: 17V; Nombre de canaux de sortie: 1Sortie(s); Boîtier de convertisseur DC / DC: VQFN; Nombre de broche
Dc-Dc Conv, Buck, 1.6Mhz, Qfn-14; Topology:Synchronous Buck (Step Down); Input Voltage Min:4.5V; Input Voltage Max:17V; No. Of Outputs:1Outputs; Dc/Dc Converter Ic Case:Vqfn; No. Of Pins:14Pins; Output Current:6A; Output Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS54622RHLT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS54622RHLT .
  • TPS54622RHLT.