Texas Instruments TPS54226RGTT

Conv DC-DC 2V to 18V Synchronous Step Down Single-Out 0.76V to 5.5V 2A 16-Pin VQFN EP T/R
$ 1.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS54226RGTT.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet28 pages15 years ago

Inventory History

3 month trend:
-1.10%

CAD Models

Download Texas Instruments TPS54226RGTT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.35
$ 0.91
Stock
522,001
870,291
Authorized Distributors
1
4
Case/Package
VQFN
VQFN
Number of Pins
16
16
Number of Outputs
1
1
Max Output Current
2 A
2 A
Switching Frequency
700 kHz
700 kHz
Min Input Voltage
4.5 V
4.5 V
Max Input Voltage
18 V
18 V
Min Output Voltage
760 mV
760 mV
Max Output Voltage
5.5 V
5.5 V
Efficiency
-
-
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS54226RGTT.

Related Parts

Texas InstrumentsTPS53511RGTT
1.5A Step-Down Regulator with Integrated MOSFETs 16-VQFN -40 to 85
Texas InstrumentsTPS53511RGTR
1.5A Step-Down Regulator with Integrated MOSFETs 16-VQFN -40 to 85
Synchronous Buck Regulator, Integrated, 2.0 A, 1.0 MHz, with Light Load Efficiency
Texas InstrumentsTPS62140ARGTR
Buck Switching Regulator IC Pos Adjustable 0.9V 1 Output 2A 16-VFQFN Exposed pad

Descriptions

Descriptions of Texas Instruments TPS54226RGTT provided by its distributors.

Conv DC-DC 2V to 18V Synchronous Step Down Single-Out 0.76V to 5.5V 2A 16-Pin VQFN EP T/R
Buck Yes 700kHz Adjustable 1 5.5V 760mV 18V 2V QFN SMD, Adhesive Mount
DUAL SWITCHING CONTROLLER; Temperature Grade: INDUSTRIAL; No. of Terminals: 16; Package Code: HVQCCN; Package Shape: SQUARE; Surface Mount: YES;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.