Monolithic Power Systems MPQ8632GLE-10-P

Buck Switching Regulator IC Positive Adjustable 0.611V 1 Output 10A 16-PowerVFQF
$ 3.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Monolithic Power Systems MPQ8632GLE-10-P.

Monolithic Power Systems

Datasheet47 pages3 years ago

Farnell

Future Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2025-04-02
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsTPS56121DQPT
SYNCHRONOUS BUCK CONVERTER, 14 VIN 12 VOUT, 15A, 1MHZ, PQFN-22, FULL REEL
Synchronous Buck Regulator, Integrated, 2.0 A, 1.0 MHz, with Light Load Efficiency
High Current Synchronous Buck Converter High Current Synchronous Buck Converter
High Current Synchronous Buck Converter High Current Synchronous Buck Converter
Texas InstrumentsTPS54226RGTT
Conv DC-DC 2V to 18V Synchronous Step Down Single-Out 0.76V to 5.5V 2A 16-Pin VQFN EP T/R
Texas InstrumentsTPS54622RHLT
Conv DC-DC 4.5V to 17V Synchronous Step Down Single-Out 0.6V to 15V 6A 14-Pin VQFN EP T/R

Descriptions

Descriptions of Monolithic Power Systems MPQ8632GLE-10-P provided by its distributors.

Buck Switching Regulator IC Positive Adjustable 0.611V 1 Output 10A 16-PowerVFQF
Fully Integrated, 10A,18V, COT, Sycn Buck Regulator for Server/Telecom Market
Buck Yes 200KHz~1MHz Adjustable 1 13V 611mV 18V 4.5V QFN-16
Dc/Dc Conv, Sync Buck, 1Mhz, 125Deg C; Output Type:Adjustable; No. Of Outputs:1Outputs; Topology:Synchronous Buck (Step Down); Input Voltage Min:4.5V; Input Voltage Max:18V; Max Output Current:10A; Ic Case/Package:Qfn; Efficiency:-Rohs Compliant: Yes |Monolithic Power Systems (Mps) MPQ8632GLE-10-P

Manufacturer Aliases

Monolithic Power Systems has several brands around the world that distributors may use as alternate names. Monolithic Power Systems may also be known as the following names:

  • Monolithic Power Systems Inc
  • MONOLITHIC
  • Monolithic Power Systems (MPS)
  • MPS
  • MONOLITHIC POWER
  • MICRO POWER SYSTEMS
  • MPS (Monolithic Power Systems)
  • Monolithic Power System
  • MONOLTHIC PO
  • Monolith Semiconductor Inc
  • MONOLITHIC POWER SYS
  • MPS INDUSTRIES INC
  • MPS - MONO
  • MONOLI
  • Monolithic Memories Inc
  • MONOLITHIPC POWER SYSTEMS
  • MPS (MONOLITHIC)
  • MONOLYTHIC POWER SYSTEMS
  • MONOLITHIC PWR
  • Monolitic Power Systems
  • MPS(MONOLI
  • MONOLITHICS POWER SYSTEMS
  • MONOLITHIC POWER SYTEMS
  • Monolithic PS

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPQ8632GLE10P