Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS56121DQPT

Synchronous Buck Converter, 14 Vin 12 Vout, 15A, 1MHZ, PQFN-22, Full Reel
$ 5.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS56121DQPT.

Texas Instruments

Datasheet31 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages13 years ago
Technical Drawing2 pages14 years ago
Datasheet25 pages15 years ago

Newark

Farnell

Arrow.cn

Inventory History

3 month trend:
-37.37%

CAD Models

Download Texas Instruments TPS56121DQPT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.89
$ 5.17
Stock
292,246
618,391
Authorized Distributors
2
2
Case/Package
QFN
-
Number of Pins
22
22
Number of Outputs
1
1
Max Output Current
15 A
15 A
Switching Frequency
1 MHz
950 kHz
Min Input Voltage
4.5 V
4.5 V
Max Input Voltage
14 V
14 V
Min Output Voltage
600 mV
600 mV
Max Output Voltage
12 V
13.02 V
Efficiency
90 %
90 %
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS56121DQPT.

Related Parts

Synchronous Buck Regulator, Integrated, 2.0 A, 1.0 MHz, with Light Load Efficiency
Texas InstrumentsTPS53313RGET
Conv DC-DC 4.5V to 16V Synchronous Step Down Single-Out 0.6V to 11.2V 6A 24-Pin VQFN EP T/R
Texas InstrumentsTPS54226RGTT
IC REG BUCK ADJ 2A 16VQFN Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 2A 16-VFQFN Exposed Pad
Texas InstrumentsTPS62110RSAR
IC REG BUCK ADJ 1.5A 16QFN Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 1.5A 16-VQFN Exposed Pad
IC REG BUCK ADJUSTABLE 5A 16QFN / Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 5A 16-VFQFN Exposed Pad
Analog DevicesMAX15041ETE+TC90
MAX15041 Series 28V 3 A 385 kHz Buck SMT Switching Regulator - TQFN-16

Descriptions

Descriptions of Texas Instruments TPS56121DQPT provided by its distributors.

SYNCHRONOUS BUCK CONVERTER, 14 VIN 12 VOUT, 15A, 1MHZ, PQFN-22, FULL REEL
4.5-V to 14-V, 15-A synchronous SWIFT™ buck converter 22-LSON-CLIP -40 to 125
IC REG BUCK ADJ 15A 22SON Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 15A 22-PowerLFDFN
4.5-V to 14-V Input High-Current Synchronous Buck Converter
Switching Controller, Voltage-mode, 15A, 1000kHz Switching Freq-Max, PDSO22
TPS56121 Tape & Reel (TR) ACTIVE (Last Updated: 3days ago) Active DC to DC switching regulator 12V 5mm 15A 300kHz 500kHz 950kHz
Buck, Sync, 15A, 22Son; Topology:Synchronous Buck (Step Down); Input Voltage Min:4.5V; Input Voltage Max:14V; No. Of Outputs:1Outputs; Dc/Dc Converter Ic Case:Qfn; No. Of Pins:22Pins; Output Current:15A; Output Voltage Min:600Mv; Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS56121DQPT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS56121DQPT .
  • TPS56121DQPT.