Monolithic Power Systems MP6507GQ-P

(4) Power MOSFET 2.7V 15V Parallel Control and Power Stage, Driver - Fully Integrated 16QFN
$ 0.981
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Monolithic Power Systems MP6507GQ-P.

Monolithic Power Systems

Datasheet18 pages3 years ago

IHS

Augswan

Inventory History

3 month trend:
-2.17%

CAD Models

Download Monolithic Power Systems MP6507GQ-P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2020-10-08
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

NXP SemiconductorsMPC17C724EPR2
H-Bridge, Dual, Low Voltage, Stepper & DC Brushed Motor Driver, 2.7-5.5V, 0.8A, 200kHz, QFN 16
NXP SemiconductorsMPC17C724EP
H-Bridge, Dual, Low Voltage, Stepper & DC Brushed Motor Driver, 2.7-5.5V, 0.8A, 200kHz, QFN 16
Motor Driver, Forward / Reverse, 1-Channel, Constant Voltage Control
Texas InstrumentsDRV8801RTYR
40-V, 2.8-A H-bridge motor driver with current feedback 16-QFN -40 to 85
Texas InstrumentsDRV8800RTYR
Full Bridge Motor Driver 32V 16-Pin WQFN EP T/R / IC MOTOR DRIVER PAR 16QFN
Texas InstrumentsDRV8801RTYT
40-V, 2.8-A H-bridge motor driver with current feedback 16-QFN -40 to 85

Descriptions

Descriptions of Monolithic Power Systems MP6507GQ-P provided by its distributors.

(4) Power MOSFET 2.7V 15V Parallel Control and Power Stage,Driver - Fully Integrated 16QFN
Stepper Motor Driver 2.7V to 15V 16-Pin QFN T/R
2.7V-15V, 700mA, Stepper Motor Driver with Integrated MOSFETs
700mA Bipolar Stepper Motor Driver
IC MTR DRVR BIPOLR 2.7-15V 16QFN
MOTOR DRIVER, -40 TO 125DEG C;
MOTOR DRIVER, -40 TO 125DEG C; IC Type:Motor Driver; Motor Type:Brushed DC, Two Phase Stepper; No. of Outputs:2Outputs; Output Current:700mA; Output Voltage:-; IC Case / Package:QFN; No. of Pins:16Pins; Supply Voltage Min:2.7V RoHS Compliant: Yes

Manufacturer Aliases

Monolithic Power Systems has several brands around the world that distributors may use as alternate names. Monolithic Power Systems may also be known as the following names:

  • Monolithic Power Systems Inc
  • MONOLITHIC
  • Monolithic Power Systems (MPS)
  • MPS
  • MONOLITHIC POWER
  • MICRO POWER SYSTEMS
  • MPS (Monolithic Power Systems)
  • Monolithic Power System
  • MONOLTHIC PO
  • Monolith Semiconductor Inc
  • MONOLITHIC POWER SYS
  • MPS INDUSTRIES INC
  • MPS - MONO
  • MONOLI
  • Monolithic Memories Inc
  • MONOLITHIPC POWER SYSTEMS
  • MPS (MONOLITHIC)
  • MONOLYTHIC POWER SYSTEMS
  • MONOLITHIC PWR
  • Monolitic Power Systems
  • MPS(MONOLI
  • MONOLITHICS POWER SYSTEMS
  • MONOLITHIC POWER SYTEMS
  • Monolithic PS