Monolithic Power Systems MP2489DJ-LF-Z

MP24894 Series 6 - 60 V 1 A 1 Mhz Buck White LED Driver - TSOT23-5
$ 0.826
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Monolithic Power Systems MP2489DJ-LF-Z.

Monolithic Power Systems

Datasheet13 pages4 years ago

IHS

Augswan

Inventory History

3 month trend:
-100%

CAD Models

Download Monolithic Power Systems MP2489DJ-LF-Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.826
$ 1.481
Stock
124,812
113,409
Authorized Distributors
2
6
Display Type
-
-
Output Current
-
-
Output Voltage
-
-
Current Rating
-
-
Logic Function
-
-
Dimming
Analog, PWM
PWM
Number of Channels
-
1
Data Rate
-
-
Min Supply Voltage
6 V
-
Max Supply Voltage
60 V
40 V
Case/Package
VSSOP
SOIC
Number of Pins
5
16

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2011-04-15
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

MIC2287 Series 500 mA 10 V 1.2 MHz Surface Mount PWM White LED Driver - SOT-23-5
MicrochipMCP1662T-E/OT
32V OUTPUT, 1.3A SWITCH, NON-SYNCHRONOUS BOOST LED DRIVER IN SOT23
onsemiFAN5331SX
FAN5331SX Series 50 mA 20 V 1.6 MHz Serial LED Driver Surface Mount - SOT-23-5
FAN5333A Series 5.5 V 1.8 MHz High Efficiency Serial LED Driver - SOT-23-5
Diodes Inc.ZXSC310E5TA
ZXSC310 Series 3.5 mA 200 kHz Surface Mount LED Driver Solution - SOT-23-5
Texas InstrumentsTPS92411DBVT
LED DRVR Flyback/Buck/Buck 1-CH Phase 94V 0.35A 5-Pin SOT-23 T/R

Descriptions

Descriptions of Monolithic Power Systems MP2489DJ-LF-Z provided by its distributors.

MP24894 Series 6 - 60 V 1 A 1 Mhz Buck White LED Driver - TSOT23-5
6V-60V 1A Buck LED Driver with Hysteretic Control DC and PWM Dimming Control
Cut Tape (CT) Step-Down (Buck) Analog PWM Surface Mount led driver 2.9mm 1A 60V 780mW
IC LED DRIVER / LED Driver 12 Segment Automotive 5-Pin TSOT-23 T/R
LED DRVR 12Segment 9V/12V/15V/18V/24V 5-Pin TSOT-23 T/R
60V PWM,Analog Step-Down (Buck) 1A 1 6V TSOT-23-5 , 1mm
IC LED DRV RGLTR PWM 1A TSOT23-5

Manufacturer Aliases

Monolithic Power Systems has several brands around the world that distributors may use as alternate names. Monolithic Power Systems may also be known as the following names:

  • Monolithic Power Systems Inc
  • MONOLITHIC
  • Monolithic Power Systems (MPS)
  • MPS
  • MONOLITHIC POWER
  • MICRO POWER SYSTEMS
  • MPS (Monolithic Power Systems)
  • Monolithic Power System
  • MONOLTHIC PO
  • Monolith Semiconductor Inc
  • MONOLITHIC POWER SYS
  • MPS INDUSTRIES INC
  • MPS - MONO
  • MONOLI
  • Monolithic Memories Inc
  • MONOLITHIPC POWER SYSTEMS
  • MPS (MONOLITHIC)
  • MONOLYTHIC POWER SYSTEMS
  • MONOLITHIC PWR
  • Monolitic Power Systems
  • MPS(MONOLI
  • MONOLITHICS POWER SYSTEMS
  • MONOLITHIC POWER SYTEMS
  • Monolithic PS