Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip HV9963NG-G-M934

Closed Loop Led Driver With Enhanced Pwm Dimming 16 SOIC .150IN T/r Rohs Compliant: Yes

$ 1.441
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip HV9963NG-G-M934.

Microchip

Datasheet20 pages6 years ago

Electro Sonic

Inventory History

3 month trend:
-8.65%

CAD Models

Download Microchip HV9963NG-G-M934 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.441
$ 0.826
Stock
155,726
156,640
Authorized Distributors
6
5
Case/Package
SOIC
VSSOP
Number of Pins
16
5
Number of Outputs
1
1
Min Input Voltage
8 V
-
Max Input Voltage
450 V
-
Max Output Current
-
-
Output Voltage
-
-
Efficiency
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
85 °C

Supply Chain

Projected EOL Date2034-04-09
Country of AssemblyMalaysia, Thailand
Country of FabricationTaiwan
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.0095
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 4 days ago)

Related Parts

MicrochipHV9961NG-G
HV9961: 450V Average-Current Mode Constant-Current Control LED Driver IC-SOIC-16
IC LED DRIVER CTRLR DIM 16SOIC / LED Driver 9V/12V/15V/18V/24V 16-Pin SOIC N T/R
Led Driver With Average-mode Constant Current Control 16 SOIC .150IN T/r Rohs Compliant: Yes
Texas InstrumentsTPS92410D
Switch-controlled, direct drive, linear controller for offline LED drivers 13-SOIC -40 to 150
Texas InstrumentsTPS61197DR
LED DRVR Boost 1-CH PWM 300V 1A 16-Pin SOIC T/R
Texas InstrumentsLM3448MA/NOPB
Phase Dimmable Offline LED Driver with Integrated FET 16-SOIC -40 to 125

Descriptions

Descriptions of Microchip HV9963NG-G-M934 provided by its distributors.

Closed Loop Led Driver With Enhanced Pwm Dimming 16 SOIC .150IN T/r Rohs Compliant: Yes
Automotive and Backlight LED Driver, 8 to 40V, SOIC-16, RoHS
Microchip SCT
LED DRVR Boost/Buck/Buck-Boost/SEPIC 1-CH PWM 16-Pin SOIC
IC LED DRIVER CTRLR PWM 16SOIC "LED Driver IC 1 Output DC DC Controller SEPIC, Step-Down (Buck), Step-Up (Boost) PWM Dimming 16-SOIC"

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.