Texas Instruments TPS92411DBVT

LED DRVR Flyback/Buck/Buck 1-CH Phase 94V 0.35A 5-Pin SOT-23 T/R
$ 0.573
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS92411DBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet21 pages12 years ago
Datasheet20 pages13 years ago

Newark

element14 APAC

Farnell

Arrow.cn

Inventory History

3 month trend:
-2.36%

CAD Models

Download Texas Instruments TPS92411DBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.573
$ 0.294
Stock
735,483
1,986,331
Authorized Distributors
2
2
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Number of Outputs
1
1
Min Input Voltage
7.5 V
7.5 V
Max Input Voltage
100 V
100 V
Max Output Current
350 mA
350 mA
Output Voltage
94 V
-
Efficiency
-
-
Min Output Voltage
9 V
9 V
Max Output Voltage
94 V
94 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
150 °C
150 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS92411PDBVT
LED DRVR Flyback/Buck/Buck 1-CH Phase 94V 0.35A 5-Pin SOT-23 T/R
Texas InstrumentsTPS92411PDBVR
LED DRVR Flyback/Buck/Buck 1-CH Phase 94V 0.35A 5-Pin SOT-23 T/R
Diodes Inc.PAM2800AABR
5.5V 350mA 1 3.7V SOT-23 SMD mount 1mm(height)
Diodes Inc.AP8800AWT-7
Conv DC-DC 8V to 28V Step Down Single-Out 28V 1W 5-Pin TSOT-23 T/R
Diodes Inc.ZXSC310E5TA
ZXSC310 Series 3.5 mA 200 kHz Surface Mount LED Driver Solution - SOT-23-5
MIC2287 Series 500 mA 10 V 1.2 MHz Surface Mount PWM White LED Driver - SOT-23-5

Descriptions

Descriptions of Texas Instruments TPS92411DBVT provided by its distributors.

LED DRVR Flyback/Buck/Buck 1-CH Phase 94V 0.35A 5-Pin SOT-23 T/R
Floating switch for offline AC linear direct drive of LEDs with Low Ripple current 5-SOT-23 -40 to 150
LED Driver 9V/12V/15V/18V/24V 5-Pin SOT-23 T/R
Flyback,Step-Down (Buck),Step-Up (Boost) 350mA 7.5V 100V Yes SOT-23-5 wire mounting,SMD mount,glue mount
IC, LED DRIVER, ANALOGUE, SOT23-5
IC LED DRIVER OFFL SOT23-5 / LED Driver IC 1 Output AC DC Offline Switcher Flyback, Step-Down (Buck), Step-Up (Boost) Dimming SOT-23-5

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.