onsemi FAN5333ASX

FAN5333A Series 5.5 V 1.8 MHz High Efficiency Serial LED Driver - SOT-23-5
$ 0.64
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FAN5333ASX.

Upverter

Datasheet10 pages4 years ago
Technical Drawing1 page7 years ago

IHS

Future Electronics

Newark

onsemi

Inventory History

3 month trend:
Restocked

CAD Models

Download onsemi FAN5333ASX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-06-21
Lifecycle StatusEOL (Last Updated: 3 days ago)
LTB Date2025-01-05
LTD Date2025-07-05
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 3 days ago)

Related Parts

onsemiFAN5330SX
Lead Free RoHS Compliant SMD/SMT Backlight IC LED Driver -40C~85C TA 1.5MHz 5.5V 35mA
MicrochipMCP1662T-E/OT
32V OUTPUT, 1.3A SWITCH, NON-SYNCHRONOUS BOOST LED DRIVER IN SOT23
Diodes Inc.PAM2800AABR
5.5V 350mA 1 3.7V SOT-23 SMD mount 1mm(height)
onsemiFAN5331SX
FAN5331SX Series 50 mA 20 V 1.6 MHz Serial LED Driver Surface Mount - SOT-23-5
MIC2287 Series 500 mA 10 V 1.2 MHz Surface Mount PWM White LED Driver - SOT-23-5
MicrochipMIC3287YD5-TR
2X2Mm White Led Driver W/ 24V Ovp 5 Tsot; |Microchip Technology MIC3287YD5-TR

Descriptions

Descriptions of onsemi FAN5333ASX provided by its distributors.

FAN5333A Series 5.5 V 1.8 MHz High Efficiency Serial LED Driver - SOT-23-5
Tape & Reel (TR) FAN5333 Step-Up (Boost) Analog PWM led driver 31mm 1.5A Switch 5.5V 1.5MHz
LED DRIVER, BOOST, 1.5MHZ, SOT-23-5; Device Topology:Boost (Step Up); Input Voltage Min:1.8V; Input Voltage Max:5.5V; Output Voltage Max:30V; Output Current Max:-; Switching Frequency:1.5MHz; No. of Outputs:1Outputs; IC
LED Driver; Device Type:LED; LED Display Type:Bar / Discrete Segment; Display Interface:Common Anode; Data Control Interface:Serial; Supply Voltage Min:1.8V; Supply Voltage Max:5.5V; Termination Type:SMD; Package/Case:SOT-23 ;RoHS Compliant: Yes
LED DRIVER, 1.6MHZ, 30V FET, 5SOT23; Driver IC Type:LED; LED Display Type:LED; Interface Type:7-segment numeric LED digits, bar graph, or discrete LEDs; Data / Control Interface:Serial; Voltage, Supply Min:1.8V; Voltage, Supply Max:5.5V; No. of Pins:5; Operating Temperature Range:-40°C to +85°C; SVHC:Cobalt dichloride; Base Number:5333; Case Style:SOT-23; SVHC (Additional):Bis (2-ethyl(hexyl)phthalate) (DEHP); Termination Type:SMD
The FAN5333A/FAN5333B is a general purpose LED driver that features fixed-frequency mode operation and an integrated FET switch. This device's high output power makes it suitable to drive flash LEDs in serial connections. This device is designed to operate at high switching frequencies in order to minimize switching noise measured at the battery terminal of hand-held communications equipment. Quiescent current in both normal and shutdown mode is designed to be minimal in order to extend battery life. Normal or shutdown mode can be selected by a logic level shutdown circuitry. The low ON-resistance of the internal N-channel switch ensures high efficiency and low power dissipation. A cycle-by-cycle current limit circuit keeps the peak current of the switch below a typical value of 1.5A. The FAN5333A/FAN5333B is available in a 5-lead SOT-23 package.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd