Monolithic Power Systems MP2122GJ-P

Buck Switching Regulator IC Positive Adjustable 0.608V 2 Output 2A SOT-23-8 Th
$ 1.401
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Monolithic Power Systems MP2122GJ-P.

Monolithic Power Systems

Datasheet16 pages4 years ago

Upverter

Future Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-14.53%

CAD Models

Download Monolithic Power Systems MP2122GJ-P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2025-04-02
Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsTPS62120DCNR
15V, 75mA, 96% efficiency Step-Down Converter with DCS-Control 8-SOT-23 -40 to 85
Texas InstrumentsTPS62120DCNT
15V, 75mA, 96% efficiency Step-Down Converter with DCS-Control 8-SOT-23 -40 to 85
Texas InstrumentsTPS562210DDFR
Switching Regulator, Voltage-mode, 2A, 650kHz Switching Freq-Max, PDSO8
Texas InstrumentsTPS563210DDFT
Conv DC-DC 4.5V to 17V Step Down Single-Out 0.76V to 7V 3A 8-Pin SOT-23 T/R
Texas InstrumentsTPS563219DDFT
DC-DC Switching Buck Step Down Regulator, Adjustable, 4.5V-17Vin, 760mV-7Vout, 3Aout, SOT-23-8
Texas InstrumentsTPS562210DDFT
Conv DC-DC 4.5V to 17V Step Down Single-Out 0.76V to 7V 3A 8-Pin SOT-23 T/R

Descriptions

Descriptions of Monolithic Power Systems MP2122GJ-P provided by its distributors.

Buck Switching Regulator IC Positive Adjustable 0.608V 2 Output 2A SOT-23-8 Th
Voltage Regulators - Switching Regulators 6V, 2A, 1Mhz Sync Buck Regulator
Cut Tape (CT) Discontinued Step-Down 2013 DC to DC switching regulator 6V 2A 1MHz -40C~125C TJ
Switching Regulator, Current-mode, 1500kHz Switching Freq-Max, PDSO10
6V 2A Low Quiescent Current Dual SYNC Buck Regulator
Dc/Dc Conv, Sync Buck, 1Mhz, 125Deg C; Output Type:Adjustable; No. Of Outputs:1Outputs; Topology:Synchronous Buck (Step Down); Input Voltage Min:2.7V; Input Voltage Max:6V; Max Output Current:2A; Ic Case/Package:Tsot-23 Rohs Compliant: Yes |Monolithic Power Systems (Mps) MP2122GJ-P

Manufacturer Aliases

Monolithic Power Systems has several brands around the world that distributors may use as alternate names. Monolithic Power Systems may also be known as the following names:

  • Monolithic Power Systems Inc
  • MONOLITHIC
  • Monolithic Power Systems (MPS)
  • MPS
  • MONOLITHIC POWER
  • MICRO POWER SYSTEMS
  • MPS (Monolithic Power Systems)
  • Monolithic Power System
  • MONOLTHIC PO
  • Monolith Semiconductor Inc
  • MONOLITHIC POWER SYS
  • MPS INDUSTRIES INC
  • MPS - MONO
  • MONOLI
  • Monolithic Memories Inc
  • MONOLITHIPC POWER SYSTEMS
  • MPS (MONOLITHIC)
  • MONOLYTHIC POWER SYSTEMS
  • MONOLITHIC PWR
  • Monolitic Power Systems
  • MPS(MONOLI
  • MONOLITHICS POWER SYSTEMS
  • MONOLITHIC POWER SYTEMS
  • Monolithic PS