Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS563219DDFT

DC-DC Switching Buck Step Down Regulator, Adjustable, 4.5V-17Vin, 760mV-7Vout, 3Aout, SOT-23-8
$ 1.568

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS563219DDFT.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages11 years ago
Datasheet29 pages11 years ago

element14 APAC

Newark

Inventory History

3 month trend:
-62.30%

CAD Models

Download Texas Instruments TPS563219DDFT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.568
$ 0.837
$ 0.837
Stock
249,473
991,862
991,862
Authorized Distributors
1
2
2
Case/Package
SOT-23-8
-
-
Number of Pins
8
8
8
Number of Outputs
1
-
-
Max Output Current
-
-
-
Switching Frequency
650 kHz
-
-
Min Input Voltage
4.5 V
-
-
Max Input Voltage
17 V
-
-
Min Output Voltage
765 mV
-
-
Max Output Voltage
7 V
-
-
Efficiency
-
-
-
Synchronous Rectifier
Yes
-
-

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS563219DDFT.

Related Parts

Texas InstrumentsTPS563210DDFT
IC REG BUCK ADJ 3A TSOT23-8 Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 3A SOT-23-8
Texas InstrumentsTPS562210DDFT
IC REG BUCK ADJ 2A TSOT23-8 Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 2A SOT-23-8
Texas InstrumentsTPS562210DDFR
IC REG BUCK ADJ 2A TSOT23-8 Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 2A SOT-23-8
Texas InstrumentsTPS563210DDFR
IC REG BUCK ADJ 3A TSOT23-8 Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 3A SOT-23-8
Texas InstrumentsTPS62120DCNR
15V, 75mA, 96% efficiency Step-Down Converter with DCS-Control 8-SOT-23 -40 to 85
Texas InstrumentsTPS62120DCNT
15V, 75mA, 96% efficiency Step-Down Converter with DCS-Control 8-SOT-23 -40 to 85

Descriptions

Descriptions of Texas Instruments TPS563219DDFT provided by its distributors.

DC-DC Switching Buck Step Down Regulator, Adjustable, 4.5V-17Vin, 760mV-7Vout, 3Aout, SOT-23-8
IC REG BUCK ADJ 3A TSOT23-8 Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 3A SOT-23-8
Buck Converter Yes 650kHz Adjustable 1 7V 760mV 17V 4.5V TSOT-23-8 SMD, Adhesive Mount 1mm H
Conv DC-DC 4.5V to 17V Step Down Single-Out 0.76V to 7V 3A 8-Pin SOT-23 T/R
17 V Input, 3A Synchronous Step-Down Regulator in SOT-23 with Power-good and Soft-start 8-SOT-23-THIN -40 to 125
Dc/dc Conv, Sync Buck, 650Khz, Sot-23-8; Topology:synchronous Buck (Step Down); Input Voltage Min:4.5V; Input Voltage Max:17V; No. Of Outputs:1Outputs; Dc / Dc Converter Ic Case:sot-23; No. Of Pins:8Pins; Output Current:3A; Output Rohs Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS563219DDFT .