Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS62120DCNR

15V, 75mA, 96% efficiency Step-Down Converter with DCS-Control 8-SOT-23 -40 to 85
$ 0.861
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS62120DCNR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet33 pages15 years ago
Technical Drawing2 pages16 years ago

Upverter

element14 APAC

Farnell

Newark

Inventory History

3 month trend:
+13.14%

CAD Models

Download Texas Instruments TPS62120DCNR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.861
$ 0.929
Stock
952,776
886,506
Authorized Distributors
4
3
Case/Package
SOT-23
SOT-23
Number of Pins
8
8
Number of Outputs
1
1
Max Output Current
75 mA
75 mA
Switching Frequency
800 kHz
800 kHz
Min Input Voltage
2 V
2 V
Max Input Voltage
15 V
15 V
Min Output Voltage
1.2 V
1.2 V
Max Output Voltage
5.5 V
5.5 V
Efficiency
96 %
96 %
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Texas InstrumentsTPS563210DDFT
IC REG BUCK ADJ 3A TSOT23-8 Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 3A SOT-23-8
Texas InstrumentsTPS563219DDFT
DC-DC Switching Buck Step Down Regulator, Adjustable, 4.5V-17Vin, 760mV-7Vout, 3Aout, SOT-23-8
Texas InstrumentsTPS562210DDFT
IC REG BUCK ADJ 2A TSOT23-8 Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 2A SOT-23-8
Texas InstrumentsTPS562210DDFR
IC REG BUCK ADJ 2A TSOT23-8 Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 2A SOT-23-8
Texas InstrumentsTPS563210DDFR
IC REG BUCK ADJ 3A TSOT23-8 Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 3A SOT-23-8
Analog DevicesMAX1801EKA+T
2.7 to 5.5V 2.7 to 5.5V SOT-23-8 SMD mount,glue mount

Descriptions

Descriptions of Texas Instruments TPS62120DCNR provided by its distributors.

15V, 75mA, 96% efficiency Step-Down Converter with DCS-Control 8-SOT-23 -40 to 85
IC REG BUCK ADJ 75MA SOT23-8 Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 75mA SOT-23-8
Conv DC-DC 2V to 15V Synchronous Step Down Single-Out 1.2V to 5.5V 0.075A 8-Pin SOT-23 T/R
Buck Up to 800kHz Adjustable 1 5.5V 1.2V 15V 2V SOT-23-8 SMD, Adhesive Mount, 1.3mm H
Switching Regulator, Voltage-mode, 0.075A, 800kHz Switching Freq-Max, PDSO8
Step-down type Adjustable 1.2V~5.5V 75mA 2V~15V SOT-23-8 DC-DC Converters ROHS
DC DC Converters; TPS62120DCNR; TEXAS INSTRUMENTS; 8; Buck; 1.45 mm; 1
DC/DC CONV, SYNC BUCK, 800KHZ, SOT-23-8; Topologie: Buck Synchrone (Abaisseur); Tension, entrée min.: 2V; Tension, entrée max..: 15V; Nombre de canaux de sortie: 1Sortie(s); Boîtier de convertisseur DC / DC: SOT-23; Nombre de
Dc/Dc Conv, Sync Buck, 800Khz, Sot-23-8; Topology:Synchronous Buck (Step Down); Input Voltage Min:2V; Input Voltage Max:15V; No. Of Outputs:1Outputs; Dc/Dc Converter Ic Case:Sot-23; No. Of Pins:8Pins; Output Current:75Ma; Output Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS62120DCNR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS62120DCNR .
  • TPS62120DCNR.