Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS562210DDFT

IC REG BUCK ADJ 2A TSOT23-8 Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 2A SOT-23-8
$ 1.131

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS562210DDFT.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages11 years ago
Datasheet29 pages11 years ago

element14 APAC

Farnell

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS562210DDFT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.131
$ 0.864
$ 0.864
Stock
270,846
965,567
965,567
Authorized Distributors
2
2
2
Case/Package
SOT-23-8
-
-
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
-
-
-
Switching Frequency
650 kHz
650 kHz
650 kHz
Min Input Voltage
4.5 V
-
-
Max Input Voltage
17 V
-
-
Min Output Voltage
765 mV
-
-
Max Output Voltage
7 V
-
-
Efficiency
-
-
-
Synchronous Rectifier
Yes
-
-

Related Parts

Texas InstrumentsTPS563210DDFT
IC REG BUCK ADJ 3A TSOT23-8 Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 3A SOT-23-8
Texas InstrumentsTPS563219DDFT
DC-DC Switching Buck Step Down Regulator, Adjustable, 4.5V-17Vin, 760mV-7Vout, 3Aout, SOT-23-8
Texas InstrumentsTPS563210DDFR
IC REG BUCK ADJ 3A TSOT23-8 Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 3A SOT-23-8
Texas InstrumentsTPS62120DCNR
15V, 75mA, 96% efficiency Step-Down Converter with DCS-Control 8-SOT-23 -40 to 85
Texas InstrumentsTPS62120DCNT
15V, 75mA, 96% efficiency Step-Down Converter with DCS-Control 8-SOT-23 -40 to 85
Analog DevicesMAX1801EKA+T
2.7 to 5.5V 2.7 to 5.5V SOT-23-8 SMD mount,glue mount

Descriptions

Descriptions of Texas Instruments TPS562210DDFT provided by its distributors.

IC REG BUCK ADJ 2A TSOT23-8 Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 2A SOT-23-8
Buck Yes 650KHz Adjustable 1 7V 760mV 17V 4.5V TSOT-23-8 SMD mount,glue mount 1mm(height)
Conv DC-DC 4.5V to 17V Step Down Single-Out 0.76V to 7V 3A 8-Pin SOT-23 T/R
TEXAS INSTRUMENTS TPS562210DDFT DC-DC Switching Buck Step Down Regulator, Adjustable, 4.5V-17Vin, 760mV-7Vout, 2Aout, SOT-23-8
SWITCHING REGULATOR; Temperature Grade: AUTOMOTIVE; No. of Terminals: 8; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.