Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS62120DCNT

15V, 75mA, 96% efficiency Step-Down Converter with DCS-Control 8-SOT-23 -40 to 85
$ 0.933
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS62120DCNT.

element14 APAC

Datasheet34 pages12 years ago

Texas Instruments

Newark

HQonline

Arrow Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download Texas Instruments TPS62120DCNT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.933
$ 0.861
Stock
820,699
411,233
Authorized Distributors
3
4
Case/Package
SOT-23
SOT-23
Number of Pins
8
8
Number of Outputs
1
1
Max Output Current
75 mA
75 mA
Switching Frequency
800 kHz
800 kHz
Min Input Voltage
2 V
2 V
Max Input Voltage
15 V
15 V
Min Output Voltage
1.2 V
1.2 V
Max Output Voltage
5.5 V
5.5 V
Efficiency
96 %
96 %
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTPS563210DDFT
IC REG BUCK ADJ 3A TSOT23-8 Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 3A SOT-23-8
Texas InstrumentsTPS563219DDFT
DC-DC Switching Buck Step Down Regulator, Adjustable, 4.5V-17Vin, 760mV-7Vout, 3Aout, SOT-23-8
Texas InstrumentsTPS562210DDFT
IC REG BUCK ADJ 2A TSOT23-8 Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 2A SOT-23-8
Texas InstrumentsTPS562210DDFR
IC REG BUCK ADJ 2A TSOT23-8 Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 2A SOT-23-8
Texas InstrumentsTPS563210DDFR
IC REG BUCK ADJ 3A TSOT23-8 Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 3A SOT-23-8
Analog DevicesMAX1801EKA+T
2.7 to 5.5V 2.7 to 5.5V SOT-23-8 SMD mount,glue mount

Descriptions

Descriptions of Texas Instruments TPS62120DCNT provided by its distributors.

15V, 75mA, 96% efficiency Step-Down Converter with DCS-Control 8-SOT-23 -40 to 85
IC REG BUCK ADJ 75MA SOT23-8 Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 75mA SOT-23-8
Switching Regulator, Voltage-mode, 0.075A, 800kHz Switching Freq-Max, PDSO8
Texas Instruments Buck Converter Max Out 5.5V 75mA Max In 15V Fixed Out
Conv DC-DC 2V to 15V Synchronous Step Down Single-Out 1.2V to 5.5V 0.075A 8-Pin SOT-23 T/R
Step-down type Adjustable 1.2V~5.5V 2V~15V 75mA SOT-23-8 DC-DC Converters ROHS
BUCK, ADJ, SOT23-8; Topology: Synchronous Buck (Step Down); Input Voltage Min: 2V; Input Voltage Max: 15V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: SOT-23; No. of Pins: 8Pins; Output Current: 75mA; Output Voltage Min: 1.2V; Output Voltage Max: 5.5V; Switching Frequency: 800kHz; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Base Number: 6212; Operating Temperature Min: -40°C; Operating Temperature Range: -40°C to +85°C; Output Voltage: 5.5V; Primary Input Voltage: 15V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS62120DCNT .
  • TPS62120DCNT.