Monolithic Power Systems MP1531DQ-LF-P

Low Power Triple Outputs Boost Plus Charge Pumps for TFT Bias
$ 1.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Monolithic Power Systems MP1531DQ-LF-P.

Monolithic Power Systems

Datasheet15 pages3 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2025-04-02
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

NCP5623DTBR2G, LED DISPLAY DRIVER 3-SEGMENTS, 2.7 - 5.5 V, 14-PIN TSSOP
NCP5623 Series 90 mA 5.5 V 1.2 kHz 3-Channel Charge Pump LED Driver - LLGA-12
LDO Regulator Pos 1.25V to 5.5V 0.25A/0.25A/0.25A 16-Pin QFN EP T/R
CAV4109 Series 175 mA 6 V Triple Output Surface Mount LED Driver - SOIC-16
Texas InstrumentsLM3525M-L/NOPB
IC, SINGLE PORT USB POWER SWITCH, SOIC-8; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Texas InstrumentsTPS2043BD
3-ch, 0.5A loading, 2.7-5.5V, 70mΩ USB power switch, active-low 16-SOIC -40 to 125

Descriptions

Descriptions of Monolithic Power Systems MP1531DQ-LF-P provided by its distributors.

Low Power Triple Outputs Boost Plus Charge Pumps for TFT Bias
Switching Voltage Regulators .65A, 22V, 250 KHz Triple Output StepUp
Low Pwr Triple Output Step-Up for TFT Bias
IC REG CONV TFT LCD 3OUT 16QFN
STEP-UP CONVERTER, -40 TO 85DEG C;
STEP-UP CONVERTER, -40 TO 85DEG C; IC Type:Multitopology Voltage Regulators; Supply Voltage:5.5V; No. of Step-Down DC - DC Converters:-; No. of LDO Regulators:2; No. of Regulated Outputs:3; IC Case / Package:QFN-EP; Qualification:- RoHS Compliant: Yes

Manufacturer Aliases

Monolithic Power Systems has several brands around the world that distributors may use as alternate names. Monolithic Power Systems may also be known as the following names:

  • Monolithic Power Systems Inc
  • MONOLITHIC
  • Monolithic Power Systems (MPS)
  • MPS
  • MONOLITHIC POWER
  • MICRO POWER SYSTEMS
  • MPS (Monolithic Power Systems)
  • Monolithic Power System
  • MONOLTHIC PO
  • Monolith Semiconductor Inc
  • MONOLITHIC POWER SYS
  • MPS INDUSTRIES INC
  • MPS - MONO
  • MONOLI
  • Monolithic Memories Inc
  • MONOLITHIPC POWER SYSTEMS
  • MPS (MONOLITHIC)
  • MONOLYTHIC POWER SYSTEMS
  • MONOLITHIC PWR
  • Monolitic Power Systems
  • MPS(MONOLI
  • MONOLITHICS POWER SYSTEMS
  • MONOLITHIC POWER SYTEMS
  • Monolithic PS