Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi CAV4109V-GT2

CAV4109 Series 175 mA 6 V Triple Output Surface Mount LED Driver - SOIC-16
$ 0.489
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAV4109V-GT2.

Upverter

Datasheet11 pages5 years ago
Technical Drawing1 page7 years ago

Master Electronics

IHS

HQonline

Inventory History

3 month trend:
+54.15%

CAD Models

Download onsemi CAV4109V-GT2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

5.5V PWM 175mA 3 3V 25V SOIC-16 Wire Mount, SMD, Adhesive Mount 9.9mm × 3.9mm × 1.75mm
Shift Register 175mA 3 25V SOIC-16 wire mounting,SMD mount,glue mount 9.9mm*3.9mm*1.5mm
Texas InstrumentsTPIC2810D
8-bit LED driver with I2C interface 16-SOIC -40 to 125
Texas InstrumentsTPIC2810DG4
LED Driver 1000uA Supply Current Automotive 16-Pin SOIC Tube
IC LED DRIVER LINEAR 80MA 16SOIC / LED Driver 8 Segment 9000uA Supply Current 16-Pin SOIC N T/R
MicrochipHV9910CNG-G
General-Purpose LED Driver, 0.8mA, 15 to 450V, SOT-89-3, RoHS

Descriptions

Descriptions of onsemi CAV4109V-GT2 provided by its distributors.

CAV4109 Series 175 mA 6 V Triple Output Surface Mount LED Driver - SOIC-16
Tape & Reel (TR) PWM Automotive AEC-Q100 Surface Mount led driver 9.9mm 175mA 5.5V 0.05MHz
5.5V PWM 175mA 3 3V 25V SOIC-16 Wire Mount, SMD, Adhesive Mount 9.9mm × 3.9mm × 1.5mm
LED Driver 10uA Supply Current Automotive 16-Pin SOIC N T/R
LED DRVR 3-CH Individual RGB PWM 0.175A 16-Pin SOIC T/R
Avnet Japan
LED DRIVER, AEC-Q100, CC, 3-CH, SOIC; Device Topology: Constant Current; No. of Outputs: 3Outputs; Output Current: 175mA; Output Voltage: 25V; Driver Case Style: SOIC; No. of Pins: 16Pins; Input Voltage Min: 3V; Input Voltage M

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAV4109V-GT2.