Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM3525M-L/NOPB

IC, Single Port Usb Power Switch, SOIC-8; Msl: Msl 1 - Illimité; Svhc: No Svhc (15-JAN-2019)
$ 0.834
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3525M-L/NOPB.

element14 APAC

Datasheet17 pages12 years ago
Datasheet17 pages10 years ago

Texas Instruments

element14

SHENGYU ELECTRONICS

HQonline

Inventory History

3 month trend:
+61.35%

CAD Models

Download Texas Instruments LM3525M-L/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsLM3526M-H/NOPB
2-ch, 0.5A loading, 2.7-5.5V, 100mΩ USB power switch 8-SOIC -40 to 125
Texas InstrumentsLM3526M-L/NOPB
2-ch, 0.5A loading, 2.7-5.5V, 100mΩ USB power switch 8-SOIC -40 to 125
MicrochipMIC2026-1YM
MIC2026 Series 5.5 V 140 mOhm Dual-Channel High Side MosFet Switch - SOIC-8
USB Power SW Hi Side/DIST Single 2.7V to 5.5V 0.5A 8-Pin SOIC T/R
MicrochipMIC2075-1YM
MIC2075 Series 5.5 V 140 mOhm Single-Channel Power Distribution Switch MM8
Texas InstrumentsLM3526MX-H/NOPB
2-ch, 0.5A loading, 2.7-5.5V, 100mΩ USB power switch 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments LM3525M-L/NOPB provided by its distributors.

IC, SINGLE PORT USB POWER SWITCH, SOIC-8; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
0.5A loading, 2.7-5.5V, 80mΩ USB power switch 8-SOIC -40 to 125
Special Function IC; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Termination Type:SMD; Package/Case:8-SO; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM3525M-L/NOPB.
  • LM3525M-LNOPB