Microchip MIC2215-AAAYML-TR

LDO Regulator Pos 1.25V to 5.5V 0.25A/0.25A/0.25A 16-Pin QFN EP T/R
$ 1.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC2215-AAAYML-TR.

Microchip

Datasheet22 pages4 years ago

Future Electronics

Geoflip

TME

iiiC

Inventory History

3 month trend:
-2.34%

CAD Models

Download Microchip MIC2215-AAAYML-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2025-02-11
Country of AssemblyMalaysia
Country of FabricationUnited States of America
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 1 day ago)

Related Parts

LDO Regulator Pos 3V 0.25A/0.25A/0.25A 16-Pin QFN EP T/R / IC REG LDO 3V 0.25A 16MLF
LDO Regulator Pos 2.8V3V 0.25A/0.25A/0.25A 16-Pin QFN EP T/R / IC REG LDO 3V/3V/2.8V 16MLF
MIC2215 Series 3/2.8/2.8 V Triple Output 250 mA SMT µCap LDO Regulator - MLF-16
Texas InstrumentsTPS74901RGWR
LDO VOLTAGE REGULATOR ADJUSTABLE, 3A, VQ; MSL: MSL 2 - 1 an; SVHC: No SVHC (15-Jan-2019)
Texas InstrumentsTPS74901RGWT
3-A, low-VIN (0.8-V), adjustable ultra-low-dropout voltage regulator with power good & enable
STMicroelectronicsL6935TR
LDO Regulator Pos 0.5V to 3V 3A 20-Pin VFQFPN EP T/R

Descriptions

Descriptions of Microchip MIC2215-AAAYML-TR provided by its distributors.

LDO Regulator Pos 1.25V to 5.5V 0.25A/0.25A/0.25A 16-Pin QFN EP T/R
MIC2215 Series 5.5 V 250 mA SMT Triple High PSRR Low Noise µCap LDO - MLF-16
70dB~45dB(100Hz~1kHz) 150μA positive electrode Adjustable 250mA,250mA,250mA 3 1.25V 2.25V 5.5V 5.5V 275mV@ 250mA,275mV@ 250mA,275mV@ 250mA 0.3%(Typ) 0.015(Typ) QFN SMD mount,glue mount 4mm*4mm*850μm
LDO VOLT REG, 0.25A, MLF-16; Input Voltage Max: 5.5V; Input Voltage Min: 2.25V; No. of Outputs: 3 Output; Regulator Output Type: Adjustable; LDO Regulator Case Style: MLF; No. of Pins: 16Pins; Output Current - Output 1: 250mA; Output Current - Output 2: 250mA; Output Voltage - Output 1: -; Output Voltage - Output 2: -; Dropout Voltage Vdo: 170mV; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 2 - 1 year; SVHC: No SVHC (15-Jan-2018); No. of Outputs: 3Outputs

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC2215-AAAYML TR
  • MIC2215-AAAYMLTR
  • MIC2215AAAYML TR
  • MIC2215AAAYML-TR
  • MIC2215AAAYMLTR