Texas Instruments TPS2043BD

3-ch, 0.5A loading, 2.7-5.5V, 70mΩ USB power switch, active-low 16-SOIC -40 to 125
$ 1.393
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2043BD.

Farnell

Datasheet51 pages11 years ago
Datasheet41 pages18 years ago
Datasheet51 pages13 years ago
Datasheet51 pages15 years ago
Datasheet43 pages15 years ago

Texas Instruments

Newark

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-0.46%

CAD Models

Download Texas Instruments TPS2043BD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.393
$ 1.409
$ 1.409
Stock
263,400
461,618
461,618
Authorized Distributors
4
5
5
Number of Outputs
3
3
3
Max Output Current
-
-
-
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Resistance
70 mΩ
70 mΩ
70 mΩ
Fault Protection
-
-
-
Turn-Off Delay Time
-
-
-
Turn-On Delay Time
-
-
-
Operating Supply Voltage
-
-
-
Case/Package
SOIC
SOIC
SOIC
Packaging
Cut Tape
Cut Tape
Cut Tape

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS2043BD.

Related Parts

Texas InstrumentsTPS2053BD
3-ch, 0.5A loading, 2.7-5.5V, 70mΩ USB power switch, active-high 16-SOIC -40 to 125
Texas InstrumentsTPS2067D
3-ch, 1A loading, 2.7-5.5V, 70mΩ USB power switch, active-high 16-SOIC -40 to 125
Texas InstrumentsTPS2053BDR
3-ch, 0.5A loading, 2.7-5.5V, 70mΩ USB power switch, active-high 16-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments TPS2043BD provided by its distributors.

3-ch, 0.5A loading, 2.7-5.5V, 70mΩ USB power switch, active-low 16-SOIC -40 to 125
USB Power SW Hi Side/DIST Triple 5.5V 0.75A to 1.25A 16-Pin SOIC Tube
Ic, Dist Switch Triple 16Soic; Power Load Switch Type:High Side; Input Voltage:5.5V; Current Limit:1A; On State Resistance:0.07Ohm; Distribution Switch Case Style:Soic; No. Of Pins:16Pins; Thermal Protection:Yes; On/Enable Input Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS2043BD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS2043BD.