Monolithic Power Systems MP1530DQ-LF-P

Converter With Linear Regulator 16-Pin TSSOP
$ 1.892
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Monolithic Power Systems MP1530DQ-LF-P.

Monolithic Power Systems

Datasheet16 pages4 years ago

IHS

_legacy Avnet

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-2.58%

CAD Models

Download Monolithic Power Systems MP1530DQ-LF-P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

3MHZ Pwm 2A Triple Buck Regulator W/ Hyperlight Load, & Power Good 32 VQFN 5X5X0.9MM T/r
MIC23451 Series 5.5 V 3 MHz 1 A Triple HyperLight Load Buck Regulator - QFN-26
Analog DevicesADP322ACPZ-175-R7
LDO Regulator Pos 2.8V1.8V1.2V 0.2A/0.2A/0.2A 16-Pin LFCSP EP T/R
Analog DevicesADP322ACPZ-165-R7
LDO Regulator Pos 3.3V1.8V1.2V 0.2A/0.2A/0.2A 16-Pin LFCSP EP T/R
Analog DevicesADP322ACPZ-115-R7
LDO Regulator Pos 3.3V2.8V1.8V 0.2A/0.2A/0.2A 16-Pin LFCSP EP T/R
Texas InstrumentsTPS65110RGER
Charge Pump STPUP 3.3V/7.5V/-2.7V 16mA/2mA/1mA 24-Pin VQFN EP T/R

Descriptions

Descriptions of Monolithic Power Systems MP1530DQ-LF-P provided by its distributors.

Converter With Linear Regulator 16-Pin TSSOP
Triple Outputs Boost Plus Linear Regulators for TFT Bias
IC REG CONV TFT LCD 3OUT 16QFN
POWER MANAGEMENT IC, -40 TO 85DEG C;
POWER MANAGEMENT IC, -40 TO 85DEG C; IC Type:Multitopology Voltage Regulators; Supply Voltage:5.5V; No. of Step-Down DC - DC Converters:-; No. of LDO Regulators:2; No. of Regulated Outputs:3; IC Case / Package:QFN-EP; Qualification:-RoHS Compliant: Yes

Manufacturer Aliases

Monolithic Power Systems has several brands around the world that distributors may use as alternate names. Monolithic Power Systems may also be known as the following names:

  • Monolithic Power Systems Inc
  • MONOLITHIC
  • Monolithic Power Systems (MPS)
  • MPS
  • MONOLITHIC POWER
  • MICRO POWER SYSTEMS
  • MPS (Monolithic Power Systems)
  • Monolithic Power System
  • MONOLTHIC PO
  • Monolith Semiconductor Inc
  • MONOLITHIC POWER SYS
  • MPS INDUSTRIES INC
  • MPS - MONO
  • MONOLI
  • Monolithic Memories Inc
  • MONOLITHIPC POWER SYSTEMS
  • MPS (MONOLITHIC)
  • MONOLYTHIC POWER SYSTEMS
  • MONOLITHIC PWR
  • Monolitic Power Systems
  • MPS(MONOLI
  • MONOLITHICS POWER SYSTEMS
  • MONOLITHIC POWER SYTEMS
  • Monolithic PS