Analog Devices ADP322ACPZ-175-R7

LDO Regulator Pos 2.8V1.8V1.2V 0.2A/0.2A/0.2A 16-Pin LFCSP EP T/R
$ 1.346
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADP322ACPZ-175-R7.

HQonline

Datasheet26 pages11 years ago

Analog Devices

Upverter

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-15.68%

CAD Models

Download Analog Devices ADP322ACPZ-175-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADP322ACPZ-175-R7.

Related Parts

Analog DevicesADP320ACPZ331815R7
LDO Regulator Pos 3.3V/1.8V/1.5V 0.2A 16-Pin LFCSP T/R
LDO Regulator, 3 A, Ultra-Low Dropout, High PSRR, Low Noise, with Bias Rail
NCP59744 Series 3.6 V 3 A Dual-Rail Very Low-Dropout Linear Regulator - QFN-20
Texas InstrumentsTPS7A7100RGTT
1-A, ultra-low-dropout voltage regulator with low-noise & power good 16-VQFN -40 to 125
Texas InstrumentsTPS7A7100RGTR
1-A, ultra-low-dropout voltage regulator with low-noise & power good 16-VQFN -40 to 125
Analog DevicesADP1754ACPZ-1.5-R7
IC REG LINEAR 1.5V 1.2A 16LFCSP / Linear Voltage Regulator IC Positive Fixed 1 Output 1.2A 16-LFCSP (4x4)

Descriptions

Descriptions of Analog Devices ADP322ACPZ-175-R7 provided by its distributors.

LDO Regulator Pos 2.8V1.8V1.2V 0.2A/0.2A/0.2A 16-Pin LFCSP EP T/R
Triple, 200 mA, Low Noise, High PSRR Voltage Regulator
LDO Regulator Pos Fixed 200mA, 3V, 1.2V/1.8V/2.8V, 1.8V/3.3V/5.5V -0.17V@200mA, 0.001%/mA Typ, 0.01 Typ, CSP/WFQFN-16(EP), SMD, Adhesive Mount, 3mm × 3mm × 730μm
ADP322 Tape & Reel (TR) Surface Mount Over Current Over Temperature Under Voltage Lockout (UVLO) voltage regulator linear 110mV 0.8mm 200mA -40C~125C
FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR; No. of Terminals: 16; Package Code: HVQCCN; Terminal Form: NO LEAD; Maximum Input Voltage Absolute: 6.5 V; Maximum Voltage Tolerance: 2 %;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADP322ACPZ175R7