Molex F09P-K700

Conn; D-Sub; PCBPlug; SolderTerm; 9-Pin; Waterproof; for FWH hoods
Production

Price and Stock

DistributorSKUMinPkg
TTI EuropeF09P-K7000100Bulk
6h
Nexxon Inc. (USA)F09P-K700Contact
>1w

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex F09P-K700.

IHS

Datasheet10 pages14 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity5-747904-2
D Sub Connector, Standard, Plug, AMPLIMITE HDP-20 Series, 9 Contacts, DE, Solder Cup
TE Connectivity5-747908-2
D Sub Connector, Standard, Plug, AMPLIMITE HDP-20 Series, 15 Contacts, DA, Solder Cup
TE Connectivity5-747912-2
D Sub Connector, DB25, Standard, Plug, AMPLIMITE HDP-20, 25 Contacts, DB, Solder Cup
CONN.; D-SUB; PLUG; 1.27MM PITCH; 9 CIR.; PCB MNT.;RT. ANGLE; COMMERCIAL MICRO D
Conn Filtered D-Sub M 9 POS 1.37mm Solder Cup ST Panel Mount 9 Terminal 1 Port
AmphenolL717DB25P
D Sub Connector, DB25, Standard, Plug, 17D, 25 Contacts, DB, Solder Cup
TE Connectivity5-747904-5
D Sub Connector, Standard, Plug, AMPLIMITE HD-20 Series, 9 Contacts, DE, Solder Cup
HARTING Elektronik09672095604
Conn D-Sub M 9 POS Solder Cup ST Panel Mount 9 Terminal 1 Port
HARTING Elektronik09672255604
Conn D-Sub M 25 POS Solder Cup ST Panel Mount 25 Terminal 1 Port
HARTING Elektronik09670095615
CONNECTOR, STD D SUB, PLUG, 9POS, SOLDER; Product Range:HARTING - D-Sub Standard

Descriptions

Descriptions of Molex F09P-K700 provided by its distributors.

Conn; D-Sub; PCBPlug; SolderTerm; 9-Pin; Waterproof; for FWH hoods
D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug
F09P-K700 FCT DSUB SDR PLG 09
D-Sub plug Temperature range: -25 ... 70 °C Combustibility class: UL 94 V-0 Contact material: CuNi+Au (Hard Gold-Plated) Gender of contacts: Male Housing Material: Brass (CuZn) / Tin-Plated Housing size: 9 (DE-09) Insulator material: Thermoplastic Requirement level: 1 (> 500 Mating Cycles) Series: F Termination: Solder Cup / Solder Lug / Straight Poles: 9 Rated current: 5 A

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC