TE Connectivity 1473006-4

Semi-hard Tray DDR2 Sodimm Socket 200P 5, So Dimm Sockets | Te Connectivity 1473006-4
$ 5.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1473006-4.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages1 year ago

TE Connectivity

element14 APAC

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-7.29%

CAD Models

Download TE Connectivity 1473006-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2008-01-22
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1473005-4
Memory Card Connector, Ddr Sodimm Socket; |Te Connectivity Amp 1473005-4.
TE Connectivity1473149-4
TE Connectivity 1473149-4 Card Edge Connector Female 200 Contacts Unshrouded
TE Connectivity2-2013289-1
Memory Card Connector, DDR3, SODIMM, Cam-In Locking, 204 Contacts, Copper Alloy
TE Connectivity2013311-1
Conn DDR3 SO DIMM Socket SKT 204 POS 0.6mm Solder RA SMD Tray
TE Connectivity2013287-1
Conn DDR3 SO DIMM Socket SKT 204 POS 0.6mm Solder RA SMD Tray
Card Edge Connector, 168 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket

Descriptions

Descriptions of TE Connectivity 1473006-4 provided by its distributors.

SEMI-HARD TRAY DDR2 SODIMM SOCKET 200P 5, SO DIMM Sockets | TE Connectivity 1473006-4
Card Edge Connector, 200 Contact(s), 2 Row(s), Female, Right Angle, 0.024 inch Pitch, Surface Mount Terminal, Latch, Black Insulator, Socket
SOCKET IC, DIMM, DDR2, 1.8V, 200WAY; Product Range:-; Connector Type:SODIMM Socket; No. of Contacts:200Contacts; Contact Material:Copper Alloy; Contact Plating:Gold Plated Contacts; Contact Termination:Surface Mount Righ
SOCKET IC, DIMM, DDR2, 1.8V, 200WAY; Connector Type:DIMM; Pin Format:DIMM; Ways, No. of:200; Contact Material:Copper Alloy; Contact Plating:Gold over Nickel; Lead Spacing:0.6mm; Row Pitch:6.2mm; Mounting Type:PC Board; Case Style:200DDR2; Orientation:Right Angle; Rows, No. of:2; Size Range:Standard

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty