Molex 87782-3007

Card Edge Connector, 244 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket
$ 14.505
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 87782-3007.

IHS

Datasheet5 pages12 years ago

Molex

RS (Formerly Allied Electronics)

Alternate Parts

Price @ 1000
$ 14.505
$ 19.1
$ 19.1
Stock
44,810
60,185
60,185
Authorized Distributors
4
6
6
Memory Type
-
DDR3 SDRAM
DDR3 SDRAM
Gender
Female
Female
Female
Number of Positions
244
244
244
Number of Rows
2
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Contact Plating
Gold
Gold
Gold
Contact Material
-
-
-

Supply Chain

Country of OriginSG
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2008-06-27
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2025-06-25
LTD Date2025-09-25
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Conn Mini DIMM Socket SKT 244 POS 0.6mm Solder RA SMD MiniDIMM Tray
TE Connectivity1-1735438-1
Conn Mini DIMM Socket SKT 244 POS 0.6mm Solder RA SMD Tray
Card Edge Connector, 244 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket
TE Connectivity1735438-3
Conn Mini DIMM Socket SKT 244 POS 0.6mm Solder RA SMD Tray
TE Connectivity1-1735438-2
Conn DIMM Socket SKT 244 POS 0.6mm Solder RA SMD Tray
Connector Mini DIMM Socket 244 Position 0.6mm Solder Right Angle Surface Mount

Descriptions

Descriptions of Molex 87782-3007 provided by its distributors.

Card Edge Connector, 244 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket
Conn Mini DIMM Socket SKT 244 POS 0.6mm Solder ST SMD Tray
0.6Mm Mini Dimm Vt /Cvr 0.76Aulf 244Ckt |Molex 87782-3007
DIMM Connectors .60MM MINIDIMM DDR3 244P VT
0.60mm Pitch miniDIMM DDR3 Socket, Vertical, Surface Mount, 0.76µm Gold (Au) over Nickel, 1.5V, with Pick and Place Cover, 244 Circuits, Natural (Off White) Latch, Type C Tray, Lead-Free

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0877823007
  • 877823007