Molex 78001-1244

Connector Mini DIMM Socket 244 Position 0.6mm Solder Right Angle Surface Mount
$ 20.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 78001-1244.

IHS

Datasheet4 pages12 years ago

Molex

Factory Futures

JRH Electronics

Master Electronics

Inventory History

3 month trend:
+10.11%

CAD Models

Download Molex 78001-1244 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSG
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-10-06
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2024-06-27
LTD Date2024-09-27
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Card Edge Connector, 240 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket
CONNECTOR, MINI DIMM SOCKET, 244POS; Available until stocks are exhausted
Card Edge Connector, 244 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket
Amphenol Communications Solutions10033853-052FSLF
DDR II 0.6mm PITCH 200 POS STANDARD TYPE ASSY | CONN SKT SODIMM 200POS SMD
Amphenol Communications Solutions10033853-152FSLF
Memory Card Connector, DDR2 SODIMM, Latched, 200 Contacts, Copper Alloy
So-Dimm 200P Assy-10033854-152Fslf/Tray |Amphenol Communications Solutions 10033854-152FSLF

Descriptions

Descriptions of Molex 78001-1244 provided by its distributors.

Connector Mini DIMM Socket 244 Position 0.6mm Solder Right Angle Surface Mount
Simm/Dimm Socket,244 Contacts, number Of Contact Rows:2 Rohs Compliant: Yes |Molex 78001-1244
Conn Mini DIMM Socket SKT 244 POS 0.6mm Solder RA SMD Frame
Card Edge Connector, 244 Contact(S), 2 Row(S), Female, Right Angle, 0.024 Inch Pitch, Surface Mount
CONNECTOR, MINIDIMM SOCKET, 244POS;
DIMM Connectors .60MM 244CKT SOCKET REVERSE R/A
Cross Referenced to MOLEX - Part MOL78001-1244
CONN SKT MINIDIMM 244POS R/A SMD
Pin and Socket Header PCB - Right-Angle 244P
0.60mm Pitch miniDIMM Socket, Surface Mount, Reverse Right-Angle, with Off-White Latches, 1.8V Voltage Key, 244 Circuits, Lead-Free
0.6mm Mini DIMM Rvs RA 0.76AuLF 244Ckt
0.6 miniDIMM SKT Rev90° SMD 244CKT

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0780011244
  • 78001-1244 .
  • 780011244