Molex 87782-3005

Card Edge Connector, 244 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket
$ 14.08
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 87782-3005.

IHS

Datasheet5 pages13 years ago

Molex

RS (Formerly Allied Electronics)

Arrow Electronics

CAD Models

Download Molex 87782-3005 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.08
$ 20.93
$ 20.93
Stock
264
69,974
69,974
Authorized Distributors
2
3
3
Memory Type
DDR3 SDRAM
DDR3 SDRAM
DDR3 SDRAM
Gender
Female
Female
Female
Number of Positions
244
244
244
Number of Rows
2
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Contact Plating
Gold, Tin
Gold, Tin
Gold, Tin
Contact Material
-
-
-

Supply Chain

Country of OriginSG
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2009-01-09
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2025-06-25
LTD Date2025-09-25
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

Amphenol Communications Solutions10079248-10102LF
DDR3 RDIMM, Storage and Server Connector, Vertical, Surface Mount, 240 Position, 1.00mm (0.039in) Pitch
Amphenol Communications Solutions10079248-10202LF
Card Edge Connector, 240 Contact(S), 2 Row(S), Female, Straight, Surface Mount Terminal, Latch &
Card Edge Connector, 240 Contact(s), 2 Row(s), Female, 25 Degree, Solder Terminal, Socket

Descriptions

Descriptions of Molex 87782-3005 provided by its distributors.

Card Edge Connector, 244 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket
Conn Mini DIMM Socket SKT 244 POS 0.6mm Solder ST SMD Frame
DIMM Connectors 0.6mm Mini DIMM Vt /Cvr 0.76AuLF 244Ckt
MINIDIMM, DDR3, 244 PIN, 1.5V, VERTICLE, STD PINOUT
0.60mm Pitch miniDIMM DDR3 Socket, Vertical, Surface Mount, 0.76µm Gold (Au) over Nickel, 1.5V, with Pick and Place Cover, 244 Circuits, Natural (Off White) Latch, Type A Tray, Lead-Free

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0877823005
  • 877823005