Molex 87782-3003

Card Edge Connector, 244 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal
$ 20.93
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 87782-3003.

Newark

Datasheet5 pages13 years ago
Datasheet2 pages12 years ago

Molex

Factory Futures

element14 APAC

Master Electronics

CAD Models

Download Molex 87782-3003 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 20.93
$ 14.08
$ 14.08
Stock
69,974
264
264
Authorized Distributors
3
2
2
Gender
Female
Female
Female
Pitch
600 µm
600 µm
600 µm
Number of Positions
244
244
244
Number of Rows
-
2
2
Mount
Surface Mount
Surface Mount
Surface Mount
Contact Plating
Gold, Tin
Gold, Tin
Gold, Tin

Supply Chain

Country of OriginSG
Introduction Date2009-01-09
Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Card Edge Connector, 244 Contact(S), 2 Row(S), Female, Right Angle, Surface Mount Terminal
Conn DIMM Socket SKT 244 POS 0.6mm Solder RA SMD Tray
Conn Mini DIMM Socket SKT 244 POS 0.6mm Solder RA SMD MiniDIMM Tray
Amphenol Communications Solutions10079248-10102LF
DDR3 RDIMM, Storage and Server Connector, Vertical, Surface Mount, 240 Position, 1.00mm (0.039in) Pitch
JAE ElectronicsMM80-204B1-E1
Conn DIMM Socket SKT 204 POS 0.6mm Solder ST SMD Individual
Amphenol Communications Solutions10079248-11103LF
DDR3 RDIMM, Storage and Server Connector, Vertical, Surface Mount, 240 Position, 1.00mm (0.039in) Pitch

Descriptions

Descriptions of Molex 87782-3003 provided by its distributors.

Card Edge Connector, 244 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal
0.60mm Pitch miniDIMM DDR3, Socket, Surface Mount, Vertical, 1.5V Voltage Key, 244 Circuits, 0.76µm Gold (Au) Plating, Off-White Latches, with Pick-and-Place Cap, Type B Tray, Lead-Free
CONN, MINI DIMM, LATCHED, 244POS; Product Range: 87782 Series; Connector Type: MINI DIMM Socket; No. of Contacts: 244Contacts; Contact Material: Copper Alloy; Contact Plating: Gold Plated Contacts; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 087782-3003
  • 0877823003
  • 87782-3003.
  • 877823003