Molex 87782-2201

Card Edge Connector, 200 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket
$ 17.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 87782-2201.

IHS

Datasheet5 pages12 years ago

JRH Electronics

Molex

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+24.67%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-10-22
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2025-06-25
LTD Date2025-09-25
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

TE Connectivity1473005-1
Memory Card Connector, DDR SODIMM, Cam-In Locking, 200 Contacts, Copper Alloy
TE Connectivity1473005-4
Conn DDR2 SO DIMM Socket Receptacle 200 POS 0.6mm Solder RA SMD
TE Connectivity1565917-4
Memory Card Connector, SODIMM, Cam-In Locking, 200 Contacts, Copper Alloy, Gold Plated Contacts
TE Connectivity1565918-4
CONN SKT SODIMM 200POS R/A SMD / 200 Position SODIMM DDR2 SDRAM Socket Surface Mount
Simm/Dimm Socket,200 Contacts, number Of Contact Rows:2 Rohs Compliant: Yes |Molex 87918-0202
Amphenol Communications Solutions10033853-052FSLF
DDR II 0.6mm PITCH 200 POS STANDARD TYPE ASSY | CONN SKT SODIMM 200POS SMD

Descriptions

Descriptions of Molex 87782-2201 provided by its distributors.

Card Edge Connector, 200 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket
Conn Mini DIMM Socket SKT 200 POS 0.6mm Solder ST SMD Tray
DIMM Connectors .60MM MINIDIMM 200P VT SMT
0.60MM MINIDIMM ASSY .76AULF 200CKT
0.60mm Pitch miniDIMM Socket, Surface Mount, Vertical, 1.8V Voltage Key, 200 Circuits, 0.76µm Gold (Au) Plating, Off-White Latches, without Pick-and-Place Cap, Lead-Free
Memory Module Socket, Dimm, 200Pos; Memory/Card Type:Mini Dimm; Insert & Eject Mechanism:Latched; No. Of Contacts:200Contacts; Contact Material:Copper Alloy; Contact Plating:Gold Plated Contacts; Product Range:-; Body Material:Lcp Rohs Compliant: Yes |Molex 87782-2201

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0877822201
  • 877822201