Molex 875872050

Card Edge Connector, 168 Contact(s), 2 Row(s), Female, 25 Degree, Solder Terminal, Socket
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 875872050.

Master Electronics

Datasheet2 pages14 years ago

IHS

Factory Futures

Supply Chain

Country of OriginSG
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-06-14
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2012-06-30
LTD Date2012-07-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

TE Connectivity1473005-1
Memory Card Connector, DDR SODIMM, Cam-In Locking, 200 Contacts, Copper Alloy
TE Connectivity1473005-4
Conn DDR2 SO DIMM Socket Receptacle 200 POS 0.6mm Solder RA SMD
CONN CARD HOLDER SIM 6POS VERT / Connector Card Holder For SIM Card
TE Connectivity2-2013289-1
Memory Card Connector, DDR3, SODIMM, Cam-In Locking, 204 Contacts, Copper Alloy
Memory Card Connector, Mini SIM, Push-Push, 6 Contacts, Copper Alloy, Gold Plated Contacts, 47553
2.54mm Pitch ChipSIM Connector with Ejector, 6 Circuits, with Pegs, Black Button

Descriptions

Descriptions of Molex 875872050 provided by its distributors.

Card Edge Connector, 168 Contact(s), 2 Row(s), Female, 25 Degree, Solder Terminal, Socket
Conn DIMM Socket SKT 168 POS 2.54mm Solder RA Thru-Hole Tray
1.27mm Connectors DIMM 8-BYTE SKT 168P low profile
CONN SOCKET DIMM 168POS 15GOLD
1.27mm 25DegDimm RT/L2.79 .38AuLF 168Ckt
1.27mm (.050") Pitch DIMM 8-Byte Socket, Low Profile (25°), Multi-Key, with Beveled Metal Pins and Plastic Peg, Center Function Key, 2.79mm (.110") Tail Length, 0.38µm (15µ") Gold (Au) Selective Plating, 168 Circuits, Leadfree
DIMM Socket Connector; Connector Type:DIMM Socket; Series:87587; No. of Contacts:168; Pitch Spacing:1.27mm; Socket Mounting:PC Board; Contact Material:Phosphor Bronze; Contact Plating:Gold; Connector Type:DIMM Socket ;RoHS Compliant: Yes

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0875872050
  • 87587-2050
  • 87587-2050-