Molex 87587-2059

Card Edge Connector, 168 Contact(s), 2 Row(s), Female, 25 Degree, Solder Terminal, Socket
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 87587-2059.

Master Electronics

Datasheet2 pages14 years ago

Molex

Factory Futures

Supply Chain

Country of OriginSG
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-06-14
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2012-06-30
LTD Date2012-07-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

TE Connectivity1473005-1
Memory Card Connector, DDR SODIMM, Cam-In Locking, 200 Contacts, Copper Alloy
TE Connectivity1473005-4
Conn DDR2 SO DIMM Socket Receptacle 200 POS 0.6mm Solder RA SMD
CONN CARD HOLDER SIM 6POS VERT / Connector Card Holder For SIM Card
TE Connectivity2-2013289-1
Memory Card Connector, DDR3, SODIMM, Cam-In Locking, 204 Contacts, Copper Alloy
Memory Card Connector, Mini SIM, Push-Push, 6 Contacts, Copper Alloy, Gold Plated Contacts, 47553
2.54mm Pitch ChipSIM Connector with Ejector, 6 Circuits, with Pegs, Black Button

Descriptions

Descriptions of Molex 87587-2059 provided by its distributors.

Card Edge Connector, 168 Contact(s), 2 Row(s), Female, 25 Degree, Solder Terminal, Socket
MEMORY MODULE SOCKET, DImm, 168POS; Conn; Connector Type:DImm Socket; Series:87587; No. of Contacts:168; Contact
1.27mm Pitch DIMM 8-Byte Socket, Low Profile (25°), Multi-Key, with Beveled Metal Pins and Plastic Peg, Right Function Key, 3.18mm Tail Length, 0.38µm Gold (Au) Selective Plating, 168 Circuits, Lead-Free
Connector, Dimm Socket, 168Pos; Product Range:87587 Series; Connector Type:dimm Socket; No. Of Contacts:168Contacts; Contact Material:phosphor Bronze; Contact Plating:gold Plated Contacts; Contact Termination:through Hole Vertical Rohs Compliant: Yes

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0875872059
  • 875872059