Molex 87439-0401

1.50mm Pitch, Pico-SPOX Receptacle Crimp Housing, Single Row, Friction Lock, 4 Circuits, Black
$ 0.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 87439-0401.

element14 APAC

Datasheet1 page5 years ago
Datasheet1 page10 years ago

Sager Electronics

Farnell

JRH Electronics

Newark

Inventory History

3 month trend:
-3.93%

Supply Chain

Country of OriginSG
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2003-06-05
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

TE Connectivity353293-4
Conn IDC Connector RCP 4 POS 1.5mm IDT ST Cable Mount Bag/Box
Connector Housing, Pico-SPOX 87439 Series, Receptacle, 3 Ways, 1.5 mm, 87421 Crimp Terminal
Conn Housing F 5 POS 1.5mm Crimp ST Cable Mount Natural Pico-SPOX™ Bag
TE Connectivity353293-3
Connector, Rcpt, 3Pos, 1Rows, 1.5Mm Rohs Compliant: Yes |Amp Te Connectivity 353293-3
TE Connectivity353293-5
Conn IDC Connector RCP 5 POS 1.5mm IDT ST Cable Mount Bag/Box
Conn Housing RCP 4 POS 1.25mm Crimp ST Cable Mount Natural PicoBlade™ Bag

Descriptions

Descriptions of Molex 87439-0401 provided by its distributors.

1.50mm Pitch, Pico-SPOX Receptacle Crimp Housing, Single Row, Friction Lock, 4 Circuits, Black
Conn Housing F 4 POS 1.5mm Crimp ST Cable Mount Black Pico-SPOX™ Bag
1.5mm 1x4P 4 1 Without a buckle P=1.5mm Housings (Wire To Board / Wire To Wire ) ROHS
Board Connector, 4 Contact(s), 1 Row(s), Female, 0.059 inch Pitch, Crimp Terminal, Locking, Black Insulator
Headers & Wire Housings 1.5Mm Rcpt Hsg Nyl B Cpt Hsg Nyl Blk 4Ck
CONNECTOR, HOUSING, RECEPTACLE, 4 POSITI
CONNECTOR, RCPT, 4POS, 1ROW, 1.5MM
Cross Referenced to MOLEX - Part MOL87439-0401
Connector, Rcpt, 4Pos, 1Row, 1.5Mm; Product Range:Pico-Spox 87439; Gender:Receptacle; No. Of Positions:4Positions; Pitch Spacing:1.5Mm; For Use With:87421 Crimp Terminal; Contact Termination Type:Crimp; No. Of Contacts:4Contacts Rohs Compliant: Yes |Molex 87439-0401

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0874390401
  • 87439-0401.
  • 874390401