Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 353293-4

Conn IDC Connector RCP 4 POS 1.5mm IDT ST Cable Mount Bag/Box
$ 0.253
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 353293-4.

JRH Electronics

Datasheet5 pages2 years ago

Master Electronics

element14 APAC

Future Electronics

TE Connectivity

Inventory History

3 month trend:
-6.90%

CAD Models

Download TE Connectivity 353293-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity353293-3
TE Connectivity IDC Connector, AMP Mini CT Series, Receptacle, 3 Pos, 1.5mm Pitch, Wire Mount
TE Connectivity353293-5
Conn IDC Connector RCP 5 POS 1.5mm IDT ST Cable Mount Bag/Box
TE Connectivity353908-4
Rectangular Connector Housings; 353908-4; TE CONNECTIVITY; 1; 4; White; Straight
Board Connector, 2 Contact(s), 1 Row(s), Female, 0.059 inch Pitch, Crimp Terminal, Receptacle
Conn Housing RCP 8 POS 1.5mm Crimp ST Cable Mount White Pico-SPOX Bag
Conn IDC Connector F 2 POS 1.25mm IDT RA Cable Mount Mini Mi II™ Bag

Descriptions

Descriptions of TE Connectivity 353293-4 provided by its distributors.

Conn IDC Connector RCP 4 POS 1.5mm IDT ST Cable Mount Bag/Box
AMP MINI CT SERIES, CABLE MOUNT IDC CONNECTOR SOCKET, 4 WAY, 1 ROW, 1.5MM PITCH
Wire-Board Connector, Receptacle, 4 Posi; |Te Connectivity Amp 353293-4
CONNECTOR, RCPT, 4POS, 1ROW, 1.5MM; Pitch Spacing: 1.5mm; No. of Contacts: 4Contacts; Gender: Receptacle; Product Range: AMP Mini CT Series; Contact Termination Type: IDC / IDT; No. of Rows: 1Rows; Contact Plating: Tin Plated C
MINI CT MT REC ASSY 4P GRAY Connector & Housing Type: Receptacle Connector Product Type: Connector Assembly Mating Retention: With Mating Retention Type: Locking Termination Method to Wire & Cable: Insulation Displacement (IDC) Receptacle Connector Assembly With Locking | Standard Rectangular Connector | Part Number: 353293-4 | Internal Number: 353293-4 | TE Connectivity | AMP Mini CT

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty