Molex 73415-3591

RF SMP Connector, 1 Contact(s), Male, Board Mount, Surface Mount Terminal, Plug,
$ 4.418
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 73415-3591.

IHS

Datasheet6 pages6 years ago

Molex

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-3.56%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2009-07-17
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Amphenol RF132134RP
RF / Coaxial Connector, SMA RP Coaxial, Straight Jack, Through Hole, 50 ohm, Brass
Amphenol RF142138
connector, rf coaxial, smb str jack for p.c.board, 4 legs, 0.038 term, 50 ohm
RF SMB Connector, Female, Board Mount, Solder Terminal, Receptacle
Amphenol RF903-499J-51P2
connector, rf coaxial, smb pcb jack recept, 4-legs, post term w/board lock, 50 ohm
RadiallR141426161
RF BNC Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Receptacle
Amphenol RF132134
connector, rf coaxial, sma str jack for p.c.board, 4 legs, .050 center cont, 50 ohm

Descriptions

Descriptions of Molex 73415-3591 provided by its distributors.

RF SMP Connector, 1 Contact(s), Male, Board Mount, Surface Mount Terminal, Plug,
50 Ohms, SMP Edge Mount PCB Plug, 0.25µm Gold Plated, Leg Length 1.27mm, 80 Pieces Per Tray
RF Connectors / Coaxial Connectors SMP PLG 50OHM AU
Rf Conn, Smp Plug, 50 Ohm, 40Ghz; Connector Type:Smp Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Board Edge/End Launch; Impedance:50Ohm; Coaxial Cable Type:-; Contact Material:Brass; Frequency Max:40Ghz Rohs Compliant: Yes |Molex 73415-3591

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0734153591
  • 734153591