Amphenol RF 142138

connector, rf coaxial, smb str jack for p.c.board, 4 legs, 0.038 term, 50 ohm
$ 2.494
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 142138.

TME

Datasheet1 page14 years ago

Farnell

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+9.44%

CAD Models

Download Amphenol RF 142138 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2003-12-14
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Amphenol RF901-144-8RFX
RF / Coaxial Connector, SMA Coaxial, Straight Jack, Through Hole, 50 ohm, Beryllium Copper
Amphenol RF132134
connector, rf coaxial, sma str jack for p.c.board, 4 legs, .050 center cont, 50 ohm
Amphenol RF132134RP
RF / Coaxial Connector, SMA RP Coaxial, Straight Jack, Through Hole, 50 ohm, Brass
Amphenol RF112536
connector, rf coaxial, bnc straight pcb jack w/flange, 4 legs, .500 leg spac, 50 ohm
RadiallR114426000
RF Connectors / Coaxial Connectors SMB/STR JACK REC FOR PCB SOLDER LEGS
TE Connectivity413990-2
RF SMB Connector, 1 Contact(s), Male, Board Mount, Solder Terminal, Locking, Jack

Descriptions

Descriptions of Amphenol RF 142138 provided by its distributors.

connector, rf coaxial, smb str jack for p.c.board, 4 legs, 0.038 term, 50 ohm
RF Coaxial Connectors; 142138; AMPHENOL; Gold; 4 GHz; Snap; PCB, Through Hole
RF SMB Connector, Male, Board Mount, Solder Terminal, Jack
1 SMB Board-End -65閳╁剤+165閳 4GHz 50鎯 Plugin Coaxial Connectors (RF) ROHS
Amphenol SMBConnector female Coaxial connector, Through hole mounting, 50Ωimpedance, Welding termination, for coaxial cable
RF COAXIAL, SMB, STRAIGHT JACK, 50OHM; Connector Type:SMB Coaxial; Connector Body Style:Straight Jack; Coaxial Termination:Through Hole Vertical; Impedance:50ohm; Coaxial Cable Types:-; Contact Material:Brass; Contact Plating:Gold RoHS Compliant: Yes

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPHENOL RF CORPORATION
  • AMPRF
  • AMPH RF
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF (ACO)
  • AMPHENOL(COAXIAL)
  • AMPHENOL RFX
  • AMPHENOL RF DISTRIBUTOR DIV
  • Amphenol RF Connectors
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RFOB
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • AMPHENOL RF CONNEX
  • AMPHRF
  • AMPHENOL RF TOOLING
  • ARF

Part Number Aliases

This part may be known by these alternate part numbers:

  • 142138.