Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 73100-0207

RF / Coaxial Connector, SMB Coaxial, 50 ohm, Gold, Straight Jack, Through Hole Vertical, PCB Mount
$ 1.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 73100-0207.

Sager Electronics

Datasheet1 page7 years ago
Datasheet1 page14 years ago
Datasheet1 page14 years ago

Upverter

Newark

element14 APAC

Farnell

Inventory History

3 month trend:
-12.76%

CAD Models

Download Molex 73100-0207 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2000-01-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

RF / Coaxial Connector, SMB Coaxial, Straight Jack, Solder, 50 ohm
RadiallR141426161
RF BNC Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Receptacle
Amphenol RFB6251C1-NT3G-50
RF / Coaxial Connector, BNC Coaxial, Straight Jack, Through Hole Vertical, 50 ohm, Phosphor Bronze
CONN.; RF/COAXIAL; MMCX; JACK; VERTICAL; PCB; 50 OHMS, RT. ANGLE; GOLD PLATE
RF SMA Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Receptacle
TE Connectivity6-1337494-0
Conn ZDC/BNC F 0Hz to 4GHz 50Ohm Solder RA Thru-Hole Gold Over Nickel Over Copper Tray

Descriptions

Descriptions of Molex 73100-0207 provided by its distributors.

RF / Coaxial Connector, SMB Coaxial, 50 ohm, Gold, Straight Jack, Through Hole Vertical, PCB Mount
RF SMB Connector, Female, Board Mount, Solder Terminal, Receptacle
SMB Jack, Straight, PCB Receptacle, Through Hole, Brass Body, Gold (Au) Plated, Tray, 50 Ohms
RF Connectors / Coaxial Connectors SMB ST PCB-JCK STD T/H
SMBSERIES, THROUGH HOLE SUBMINIATURE SMB CONN JACK,50OHMS IMPEDANCE, SOLDER TERM
RF COAX CONN, SMB, STR JACK, 4GHZ; Connector Type: SMB Coaxial; Connector Body Style: Straight Jack; Coaxial Termination: Through Hole Vertical; Impedance: 50ohm; Coaxial Cable Types: -; Contact Material: Brass; Contact Platin
RF Connector Type = SMB / Gender = Socket / Mounting Type = Through Hole / Orientation = Straight / Termination Type = Soldering / Impedance Ohm = 50 / Frequency Max. GHz = 4 / Contact Material = Brass / Contact Plating = Gold / Body Material = Brass

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0731000207
  • 73100-0207.
  • 731000207